0
0 ItemsRs.0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2935876

RoHS

Each
10+Rs.60.490
50+Rs.57.980
100+Rs.55.460
500+Rs.47.000
1000+Rs.44.240
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
132A
3.7A
0.029ohm
-
18mm
7.5mm
13.5mm
-
R76 Series
-55°C
105°C
AEC-Q200
3932262

RoHS

Each
1+Rs.598.900
5+Rs.520.410
10+Rs.441.910
20+Rs.400.570
40+Rs.359.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
27.5mm
33V/µs
132A
6A
0.015ohm
-
31.5mm
24mm
12mm
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4923548

RoHS

Each
10+Rs.81.170
50+Rs.74.000
300+Rs.66.820
600+Rs.64.350
1200+Rs.61.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
132A
7.61A
0.0096ohm
-
26.5mm
18.5mm
10mm
-
R75 Series
-55°C
105°C
AEC-Q200
2846427

RoHS

Each
1+Rs.566.610
10+Rs.415.490
58+Rs.349.910
116+Rs.330.900
522+Rs.302.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
6µF
± 5%
DC Link
Through Hole
-
1.5kV
-
Radial Leaded
37.5mm
22V/µs
132A
11.8A
9400µohm
-
42mm
20mm
40mm
-
0
-55°C
105°C
AEC-Q200
4049119

RoHS

Each
1+Rs.669.860
10+Rs.494.450
58+Rs.434.370
116+Rs.385.920
522+Rs.365.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
4.4µF
± 10%
AC Filter
Through Hole
400V
800V
0
Radial Leaded
37.5mm
30V/µs
132A
9.2A
0.0151ohm
-
41.5mm
20mm
40mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4071257

RoHS

Each
1+Rs.892.480
10+Rs.674.830
70+Rs.548.420
140+Rs.537.460
560+Rs.526.490
More Pricing...
Metallized PP
Axial Leaded
3.3µF
± 5%
AC Filter
Through Hole
330V
600V
GRADE III (Test Condition A)
PC Pin
-
40V/µs
132A
-
4300µohm
23.5mm
44mm
-
-
12A
C4G Series
-40°C
85°C
-
4049103

RoHS

Each
1+Rs.369.390
10+Rs.261.990
72+Rs.256.760
144+Rs.251.520
504+Rs.246.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
620V
0
Radial Leaded
27.5mm
40V/µs
132A
7.2A
0.0185ohm
-
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
2456401

RoHS

Each
10+Rs.65.560
50+Rs.62.830
100+Rs.60.110
500+Rs.49.980
1000+Rs.46.470
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
6kV/µs
132A
3.54A
0.0362ohm
-
18mm
10mm
16mm
-
R75 Series
-55°C
105°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY