0
0 ItemsRs.0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528750

RoHS

Each
1+Rs.319.890
10+Rs.224.830
72+Rs.176.360
144+Rs.165.430
504+Rs.154.500
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
2496041

RoHS

Each
1+Rs.181.450
10+Rs.122.340
50+Rs.98.110
300+Rs.81.540
600+Rs.77.080
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
0
-55°C
105°C
AEC-Q200
3254687

RoHS

Each
1+Rs.188.460
10+Rs.100.430
50+Rs.91.730
300+Rs.82.900
600+Rs.78.090
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
4.5kV/µs
149A
5.2A
0.019ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
2860266

RoHS

Each
1+Rs.506.380
10+Rs.358.120
72+Rs.279.230
144+Rs.270.670
504+Rs.262.110
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
45V/µs
149A
9A
-
31.5mm
19mm
29mm
C4AF Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY