0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3932268

RoHS

Each
1+Rs.1,468.830
5+Rs.1,170.840
10+Rs.872.840
20+Rs.755.900
40+Rs.638.960
More Pricing...
Metallized PP
Radial Box - 4 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
GRADE III (Test Condition A)
Radial Leaded
-
21V/µs
168A
9A
0.011ohm
42mm
27mm
18mm
MKP1848SE Series
-40°C
105°C
AEC-Q200
3254667

RoHS

Each
1+Rs.157.990
10+Rs.101.910
50+Rs.86.520
300+Rs.74.260
600+Rs.68.460
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.1A
0.02ohm
26.5mm
8.5mm
17mm
R76H Series
-55°C
125°C
AEC-Q200
3519928

RoHS

Each
1+Rs.171.590
10+Rs.118.740
50+Rs.103.290
300+Rs.87.840
600+Rs.73.430
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.056µF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
3kV/µs
168A
5.3A
0.0199ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY