0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4542784

RoHS

Each
1+Rs.10,577.780
5+Rs.9,520.000
10+Rs.8,955.850
50+Rs.8,321.180
100+Rs.8,154.760
Metallized PP
Can
250µF
± 5%
Snubber
Stud Mount - M12
250V
400V
Screw
35mm
10V/µs
2.5kA
-
4000µohm
85mm
150mm
32A
C44A Series
-40°C
85°C
3770010

RoHS

Each
1+Rs.7,887.990
3+Rs.7,591.450
5+Rs.7,294.910
10+Rs.6,998.370
20+Rs.6,701.820
More Pricing...
-
Can
90µF
± 10%
DC Link
Panel Mount
-
900V
Screw
45mm
-
2.5kA
55A
1000µohm
84.5mm
50mm
-
B25632E Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY