0
0 ItemsRs.0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3597457

RoHS

Each
1+Rs.2,126.660
30+Rs.1,602.370
60+Rs.1,512.260
120+Rs.1,482.020
270+Rs.1,451.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
37.5mm
30V/µs
2.7kA
35.1A
1700µohm
-
42mm
35mm
50mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
2709815

RoHS

Each
1+Rs.10,161.150
5+Rs.9,211.650
12+Rs.8,262.150
60+Rs.8,096.910
108+Rs.7,931.670
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
1kV
Screw
45mm
27V/µs
2.7kA
-
1300µohm
84mm
-
-
-
32A
0
-40°C
85°C
-
3677993

RoHS

Each
1+Rs.2,601.130
30+Rs.2,015.800
60+Rs.1,843.300
120+Rs.1,696.960
270+Rs.1,641.240
More Pricing...
Metallized PP
Radial Box - 4 Pin
90µF
± 10%
DC Link
Through Hole
450V
Radial Leaded
-
30V/µs
2.7kA
35.1A
1900µohm
-
42mm
35mm
50mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916908

RoHS

Each
1+Rs.4,742.670
5+Rs.3,733.380
18+Rs.3,309.750
54+Rs.3,049.980
108+Rs.2,887.200
Metallized PP
Radial Box - 4 Pin
180µF
± 10%
DC Link
Through Hole
500V
Radial Leaded
52.5mm
15V/µs
2.7kA
42.6A
0.0017ohm
-
57.5mm
45mm
56mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY