0
0 ItemsRs.0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3463337

RoHS

Each
1+Rs.551.370
5+Rs.450.090
10+Rs.385.170
20+Rs.355.310
40+Rs.330.640
More Pricing...
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
46mm
23mm
-
MP SI Series
-40°C
85°C
-
3519975

RoHS

Each
10+Rs.88.340
50+Rs.70.800
490+Rs.53.260
980+Rs.49.570
1470+Rs.48.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.55A
0.0145ohm
18mm
13mm
12mm
R75H Series
-55°C
125°C
AEC-Q200
3597479

RoHS

Each
1+Rs.449.350
10+Rs.320.080
80+Rs.244.050
160+Rs.234.550
560+Rs.225.040
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.1A
0.0105ohm
32mm
31mm
19mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
4916938

RoHS

Each
1+Rs.405.620
10+Rs.290.600
72+Rs.229.780
144+Rs.217.430
504+Rs.205.070
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.2kV
-
Radial Leaded
27.5mm
90V/µs
297A
9.2A
0.0109ohm
31.5mm
19mm
29mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584329

RoHS

Each
10+Rs.37.010
100+Rs.33.520
500+Rs.27.700
1000+Rs.25.860
2000+Rs.24.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
R75 Series
-55°C
105°C
AEC-Q200
2495962

RoHS

Each
10+Rs.58.750
50+Rs.56.280
100+Rs.53.810
500+Rs.45.380
1000+Rs.42.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
297A
5.6A
0.0145ohm
18mm
10mm
16mm
R75 Series
-55°C
105°C
AEC-Q200
2860277

RoHS

Each
1+Rs.650.520
10+Rs.479.960
58+Rs.407.290
116+Rs.396.630
522+Rs.380.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3528743

RoHS

Each
1+Rs.554.390
10+Rs.404.180
58+Rs.340.220
116+Rs.339.250
522+Rs.292.730
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
90V/µs
297A
13A
-
42mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
3519974

RoHS

Each
10+Rs.74.840
50+Rs.64.670
100+Rs.54.500
500+Rs.45.100
1000+Rs.42.000
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
297A
5.38A
0.0145ohm
18mm
8.5mm
14.5mm
R75H Series
-55°C
125°C
AEC-Q200
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY