0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649216

RoHS

Each
1+Rs.625.840
10+Rs.464.260
50+Rs.399.630
100+Rs.398.680
200+Rs.390.710
More Pricing...
Metallized PP
Can
9.5µF
± 10%
DC Link
Through Hole
1.1kV
-
PC Pin
-
-
380A
16.4A
5200µohm
35mm
-
-
53mm
B32320I Series
-40°C
105°C
-
4847839

RoHS

Each
1+Rs.301.270
5+Rs.247.110
10+Rs.216.520
20+Rs.200.700
40+Rs.187.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
4847841

RoHS

Each
1+Rs.321.290
5+Rs.280.100
10+Rs.238.910
20+Rs.219.860
40+Rs.200.800
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
1kV
GRADE III (Test Condition A)
-
22.5mm
95V/µs
380A
10A
0.008ohm
-
26.5mm
18mm
29.5mm
MKP1848E Series
-
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY