0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2846473

RoHS

Each
1+Rs.2,775.520
27+Rs.2,104.490
54+Rs.2,025.600
108+Rs.1,944.820
270+Rs.1,900.150
More Pricing...
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
DC Link
Through Hole
-
500V
Radial Leaded
52.5mm
4V/µs
442A
27.4A
2900µohm
57.5mm
30mm
45mm
0
-55°C
105°C
AEC-Q200
3463385

RoHS

Each
1+Rs.898.490
5+Rs.734.890
10+Rs.660.880
20+Rs.615.440
40+Rs.575.190
More Pricing...
Metallized PP
Axial Leaded
0.68µF
± 10%
Snubber
Through Hole
500V
1.2kV
PC Pin
-
650V/µs
442A
13.2A
6000µohm
46mm
31mm
-
MP SI Series
-55°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY