0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3889708

RoHS

Each
1+Rs.2,300.120
2+Rs.2,030.050
3+Rs.1,880.730
5+Rs.1,687.270
10+Rs.1,630.140
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Panel Mount
400V
1.2kV
Solder Lug
26mm
828V/µs
563A
19A
3300µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
3678105

RoHS

Each
1+Rs.1,337.270
10+Rs.1,034.560
52+Rs.911.580
104+Rs.874.590
520+Rs.811.970
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 5%
Snubber
Panel Mount
600V
1kV
Solder
-
827V/µs
563A
20A
5300µohm
41.5mm
20mm
40mm
C4BS Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY