0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3530091

RoHS

Each
1+Rs.614.300
10+Rs.453.670
50+Rs.393.800
132+Rs.357.680
528+Rs.333.910
More Pricing...
Metallized PP
Radial Box - 4 Pin
7.5µF
± 5%
DC Link
Through Hole
-
650V
Radial Leaded
-
9V/µs
64A
7.6A
0.0138ohm
41.5mm
24mm
15mm
0
-55°C
105°C
AEC-Q200
4049133

RoHS

Each
1+Rs.595.040
10+Rs.417.700
58+Rs.359.550
116+Rs.315.950
522+Rs.294.630
More Pricing...
Metallized PP
Radial Box - 4 Pin
1.6µF
± 10%
AC Filter
Through Hole
600V
1.2kV
Radial Leaded
37.5mm
40V/µs
64A
6.5A
0.0302ohm
41.5mm
20mm
40mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY