0
0 ItemsRs.0.00

Power Film Capacitors :

5 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254643

RoHS

Each
10+Rs.49.150
50+Rs.46.900
100+Rs.44.640
900+Rs.33.210
1800+Rs.32.720
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.5A
0.029ohm
18mm
6mm
12mm
-
R76H Series
-55°C
125°C
AEC-Q200
4049125

RoHS

Each
1+Rs.406.470
10+Rs.292.430
72+Rs.224.000
144+Rs.212.120
504+Rs.200.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
1.1µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
27.5mm
70V/µs
77A
5A
0.0384ohm
31.5mm
19mm
29mm
-
C4AF Series
-55°C
105°C
AEC-Q200
4923562

RoHS

Each
10+Rs.72.740
50+Rs.57.020
100+Rs.52.190
500+Rs.44.010
1750+Rs.39.760
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
3.2A
0.029ohm
18mm
6mm
12mm
-
R76 Series
-55°C
110°C
AEC-Q200
4559406

RoHS

Each
10+Rs.68.000
50+Rs.65.150
100+Rs.62.290
900+Rs.47.440
1800+Rs.46.500
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
77A
-
0.029ohm
18mm
6mm
12mm
3.5A
R76 Series
-55°C
105°C
AEC-Q200
2846420

RoHS

Each
1+Rs.336.950
10+Rs.242.860
50+Rs.210.540
234+Rs.185.830
702+Rs.165.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
19V/µs
77A
7.5A
0.0129ohm
31.5mm
13mm
25mm
-
0
-55°C
105°C
AEC-Q200
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY