0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3889710

RoHS

Each
1+Rs.2,488.870
2+Rs.2,195.430
3+Rs.2,034.430
5+Rs.1,826.680
10+Rs.1,763.060
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
350V
1kV
Solder Lug
26mm
828V/µs
828A
20A
3000µohm
80mm
20mm
40mm
MP SI Series
-40°C
105°C
-
4916942

RoHS

Each
1+Rs.2,613.230
18+Rs.2,070.140
54+Rs.1,837.270
108+Rs.1,699.820
252+Rs.1,615.900
More Pricing...
Metallized PP
Radial Box - 4 Pin
36µF
± 5%
DC Link
Through Hole
-
1.2kV
Radial Leaded
52.5mm
23V/µs
828A
29.3A
0.0037ohm
57.5mm
45mm
56mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
2709820

RoHS

Each
1+Rs.1,243.950
36+Rs.822.900
72+Rs.806.450
108+Rs.789.990
504+Rs.773.530
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 5%
High Frequency
Through Hole
275V
450V
Radial Leaded
37.5mm
55V/µs
828A
29A
1600µohm
42mm
30mm
45mm
0
-40°C
85°C
-
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY