0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4559377

RoHS

Each
1+Rs.584.310
10+Rs.409.520
50+Rs.352.660
150+Rs.310.540
600+Rs.304.330
More Pricing...
Metallized PP
2.2µF
± 5%
AC Filter
Through Hole
250V
400V
-
Axial Leaded
45V/µs
99A
4400µohm
17.5mm
-
33mm
9A
C4G Series
-40°C
85°C
4559376

RoHS

Each
1+Rs.657.520
10+Rs.427.720
50+Rs.396.930
150+Rs.349.650
600+Rs.338.650
More Pricing...
Metallized PP
0.15µF
± 5%
0
Through Hole
500V
1.2kV
GRADE II (Test Condition A)
Axial Leaded
700V/µs
105A
9200µohm
17.5mm
33mm
-
9A
C4C Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY