0
0 ItemsRs.0.00

Power Film Capacitors :

130 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463135

RoHS

Each
1+Rs.5,136.880
2+Rs.4,560.560
3+Rs.4,280.780
5+Rs.4,264.350
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
4294690

RoHS

Each
1+Rs.23,970.820
5+Rs.17,438.790
10+Rs.15,479.870
Metallized PP
Can
99.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
-
85mm
218mm
-
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4294689

RoHS

Each
1+Rs.22,656.740
5+Rs.16,482.800
10+Rs.14,631.270
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
-
85mm
200mm
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
3287675

RoHS

Each
1+Rs.7,869.300
5+Rs.7,302.380
10+Rs.6,735.460
50+Rs.6,600.760
100+Rs.6,466.050
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
134.5mm
42A
-
C44U-M Series
-40°C
85°C
3287639

RoHS

Each
1+Rs.9,768.630
5+Rs.8,981.660
10+Rs.8,194.680
50+Rs.7,937.040
100+Rs.7,846.470
Metallized PP
Can
650µF
± 10%
DC Link
Stud Mount - M12
-
600V
-
Screw
32mm
5V/µs
3.54kA
-
1200µohm
85mm
99.5mm
59A
-
C44U-M Series
-40°C
85°C
2709795

RoHS

Each
1+Rs.10,609.710
5+Rs.9,589.740
10+Rs.8,569.760
50+Rs.7,402.000
100+Rs.7,253.960
Metallized PP
Can
100µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
31.7mm
21V/µs
2.1kA
-
1700µohm
85mm
0
60A
-
0
-
90°C
3463179

RoHS

Each
1+Rs.4,236.280
2+Rs.3,777.290
3+Rs.3,515.560
5+Rs.3,453.250
Metallized PP
Can
70µF
± 10%
DC Link
Panel Mount
-
800V
-
Screw
45mm
-
-
86A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3463148

RoHS

Each
1+Rs.7,723.610
2+Rs.6,885.560
3+Rs.6,408.520
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
77A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3463149

RoHS

Each
1+Rs.28,097.630
2+Rs.19,908.680
3+Rs.19,138.290
5+Rs.18,366.380
10+Rs.17,595.960
More Pricing...
Metallized PP
Can
265µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
77A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3463178

RoHS

Each
1+Rs.7,472.660
2+Rs.6,661.690
3+Rs.6,201.410
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
52A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3287653

RoHS

Each
1+Rs.11,416.780
Metallized PP
Can
1200µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
32mm
6V/µs
0
-
2000µohm
85mm
268.5mm
0
-
C44U-M Series
-40°C
85°C
3463177

RoHS

Each
1+Rs.7,472.660
2+Rs.6,661.690
3+Rs.6,201.410
Metallized PP
Can
64µF
± 10%
DC Link
Panel Mount
-
1.4kV
-
Screw
45mm
-
-
52A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3463161

RoHS

Each
1+Rs.4,236.280
2+Rs.3,777.290
3+Rs.3,515.560
Metallized PP
Can
65µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
-
84A
-
85mm
-
-
-
MP SD Series
-40°C
105°C
3287674

RoHS

Each
1+Rs.8,419.240
5+Rs.7,601.090
10+Rs.6,782.940
50+Rs.6,181.700
100+Rs.6,058.070
Metallized PP
Can
220µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
11V/µs
2.34kA
-
2800µohm
85mm
124.5mm
42A
-
C44U-M Series
-40°C
85°C
3287661

RoHS

Each
1+Rs.10,561.120
5+Rs.9,331.320
10+Rs.8,101.520
50+Rs.7,930.710
100+Rs.7,759.900
Metallized PP
Can
290µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
32mm
10V/µs
2.88kA
-
2100µohm
85mm
114.5mm
47A
-
C44U-M Series
-40°C
85°C
4382296

RoHS

Each
1+Rs.10,748.060
5+Rs.9,404.550
10+Rs.7,792.340
20+Rs.6,986.240
40+Rs.6,448.840
More Pricing...
Metallized PP
Can
380µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
32mm
-
2.6kA
65A
1600µohm
85mm
95mm
-
-
B25695 Series
-40°C
105°C
4294704

RoHS

Each
1+Rs.23,478.180
5+Rs.17,272.720
10+Rs.15,292.600
Metallized PP
Can
57.7µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
-
-
-
-
-
-
85mm
218mm
-
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4176428

RoHS

Each
1+Rs.13,370.330
5+Rs.12,121.430
10+Rs.10,872.530
50+Rs.10,232.480
100+Rs.10,027.840
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
126mm
-
-
C44U-T Series
-40°C
85°C
4144019

RoHS

Each
1+Rs.9,152.120
9+Rs.9,148.440
18+Rs.8,509.970
54+Rs.7,871.510
108+Rs.7,869.660
Metallized PP
Can
75µF
± 5%
Snubber
Stud Mount - M12
400V
700V
-
Screw
22.3mm
30V/µs
2.25kA
-
4000µohm
85mm
137mm
32A
-
C44A Series
-40°C
85°C
4176429

RoHS

Each
1+Rs.13,623.850
5+Rs.12,481.240
10+Rs.11,338.630
50+Rs.10,816.510
100+Rs.10,600.180
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
32mm
6V/µs
3.505kA
49A
0
85mm
146mm
-
-
C44U-T Series
-40°C
85°C
4176446

RoHS

Each
1+Rs.14,445.930
5+Rs.12,719.770
10+Rs.12,075.080
Metallized PP
Can
300µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
32mm
12V/µs
3.505kA
60A
3200µohm
85mm
270mm
-
-
C44U-T Series
-40°C
85°C
4176434

RoHS

Each
1+Rs.14,208.300
5+Rs.13,016.590
10+Rs.11,824.880
50+Rs.11,280.890
100+Rs.11,055.280
Metallized PP
Can
460µF
± 10%
DC Link
Stud Mount - M6
-
1.1kV
0
Screw
32mm
12V/µs
5.565kA
72A
1500µohm
85mm
180mm
-
-
C44U-T Series
-40°C
85°C
4294687

RoHS

Each
1+Rs.22,999.400
2+Rs.16,873.920
3+Rs.15,081.390
5+Rs.14,639.960
10+Rs.13,640.090
More Pricing...
Metallized PP
Can
82.9µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
-
85mm
200mm
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4176438

RoHS

Each
1+Rs.8,210.170
5+Rs.7,779.740
Metallized PP
Can
270µF
± 10%
DC Link
Stud Mount - M6
-
1.3kV
0
Screw
32mm
9V/µs
2.365kA
42A
3300µohm
85mm
146mm
-
-
C44U-T Series
-40°C
85°C
4176445

RoHS

Each
1+Rs.8,488.970
5+Rs.7,960.510
10+Rs.7,432.050
50+Rs.6,903.590
100+Rs.6,375.130
Metallized PP
Can
90µF
± 10%
DC Link
Stud Mount - M6
-
1.8kV
0
Screw
32mm
19V/µs
1.74kA
38A
2800µohm
85mm
101mm
-
-
C44U-T Series
-40°C
85°C
1-25 of 130 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY