0
0 ItemsRs.0.00

Power Film Capacitors :

78 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2468923

RoHS

Each
10+Rs.37.640
100+Rs.32.700
500+Rs.28.230
2500+Rs.24.150
4000+Rs.23.720
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
Through Hole
140V
250V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
2797854

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.41.590
100+Rs.36.400
500+Rs.30.160
2500+Rs.27.030
5600+Rs.24.960
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
3932810

RoHS

Each
10+Rs.57.440
100+Rs.52.690
500+Rs.44.610
2500+Rs.39.010
4000+Rs.38.230
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
-
Through Hole
160V
450V
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672P Series
-55°C
125°C
AEC-Q200
1200783

RoHS

Each
10+Rs.36.790
100+Rs.33.460
500+Rs.30.130
2500+Rs.24.420
4000+Rs.24.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2469011

RoHS

Each
10+Rs.28.860
100+Rs.26.110
500+Rs.21.350
2500+Rs.17.940
4000+Rs.17.600
More Pricing...
Metallized PP
Radial Box - 2 Pin
6200pF
± 5%
-
Through Hole
600V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2469014

RoHS

Each
1+Rs.70.440
50+Rs.33.390
100+Rs.29.860
250+Rs.27.280
500+Rs.24.690
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2469019

RoHS

Each
10+Rs.35.330
100+Rs.27.160
500+Rs.22.300
2500+Rs.18.790
4000+Rs.18.220
More Pricing...
Metallized PP
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
1200774

RoHS

Each
1+Rs.81.830
50+Rs.39.910
100+Rs.39.340
250+Rs.35.920
500+Rs.32.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
9751254

RoHS

Each
10+Rs.35.920
100+Rs.32.590
500+Rs.27.090
2500+Rs.22.710
4000+Rs.22.520
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 10%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
Radial Leaded
15mm
-
-
-
-
10.5mm
18mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2468959

RoHS

Each
10+Rs.36.490
100+Rs.28.890
500+Rs.27.930
2500+Rs.22.620
4000+Rs.22.340
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
3518975

RoHS

Each
10+Rs.29.920
100+Rs.27.170
500+Rs.22.310
2500+Rs.18.900
4000+Rs.18.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
-
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1413875

RoHS

Each
1+Rs.576.120
5+Rs.479.700
10+Rs.383.280
25+Rs.378.430
50+Rs.373.580
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
High Frequency
Through Hole
220V
400V
-
Radial Leaded
27.5mm
65V/µs
-
-
-
26.5mm
11mm
10.5mm
MKP1840M Series
-55°C
100°C
-
2468935

RoHS

Each
10+Rs.39.830
100+Rs.36.210
500+Rs.29.940
2500+Rs.24.330
4000+Rs.23.850
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
2200pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
2468928

RoHS

Each
10+Rs.40.120
100+Rs.36.510
500+Rs.30.520
2500+Rs.26.250
4000+Rs.25.870
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
1413881

RoHS

Each
1+Rs.231.950
50+Rs.129.220
100+Rs.120.500
250+Rs.112.750
500+Rs.104.990
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
500V
1kV
-
PC Pin
10mm
1.365kV/µs
-
-
-
12.5mm
5mm
10.5mm
MKP1840M Series
-55°C
100°C
-
2797858

RoHS

Each
1+Rs.74.200
50+Rs.35.610
100+Rs.32.290
250+Rs.29.490
500+Rs.26.680
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.01µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
1200779

RoHS

Each
1+Rs.83.720
50+Rs.40.860
100+Rs.37.140
250+Rs.34.010
500+Rs.30.870
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
Through Hole
200V
400V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2469023

RoHS

Each
10+Rs.29.430
100+Rs.26.590
500+Rs.21.830
2500+Rs.18.410
4000+Rs.18.030
More Pricing...
Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
3519050

RoHS

Each
10+Rs.30.010
100+Rs.27.080
500+Rs.24.220
2500+Rs.18.710
4000+Rs.18.380
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.047µF
± 10%
-
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
2469045

RoHS

Each
10+Rs.22.680
100+Rs.20.300
500+Rs.16.410
2500+Rs.13.640
4000+Rs.13.360
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.1µF
± 10%
Single-Phase PFC
Through Hole
220V
450V
GRADE II (Test Condition A)
PC Pin
15mm
160V/µs
-
-
-
18mm
5mm
10.5mm
B32672Z Series
-55°C
110°C
AEC-Q200
3106526

RoHS

Each
1+Rs.16.510
10+Rs.13.260
50+Rs.10.980
100+Rs.9.300
200+Rs.8.950
More Pricing...
Metallized PET
Radial
0.01µF
± 5%
DC Link
Through Hole
-
630V
-
PC Pin
10mm
40V/µs
-
-
-
12mm
6.5mm
10.5mm
MP HMEF Series
-40°C
105°C
-
2112766

RoHS

Each
10+Rs.54.690
100+Rs.38.410
500+Rs.31.940
2500+Rs.29.940
4000+Rs.27.470
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
0.01µF
± 5%
-
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
2797859

RoHS

Each
10+Rs.38.300
100+Rs.34.780
500+Rs.28.890
2500+Rs.24.710
4000+Rs.24.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
Through Hole
250V
1kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2468965

RoHS

Each
10+Rs.61.790
100+Rs.43.370
500+Rs.36.030
2500+Rs.33.750
4000+Rs.30.960
More Pricing...
Metallized PP
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
700V
2kV
GRADE II (Test Condition A)
PC Pin
15mm
-
-
-
-
18mm
5mm
10.5mm
B32652 Series
-55°C
110°C
AEC-Q200
2468934

RoHS

Each
10+Rs.58.840
100+Rs.42.770
500+Rs.34.980
2500+Rs.29.280
4000+Rs.28.330
More Pricing...
Metallized PP Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
-
-
-
-
10mm
5mm
10.5mm
B32620 Series
-55°C
105°C
-
1-25 of 78 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY