0
0 ItemsRs.0.00

Power Film Capacitors :

23 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2805925

RoHS

Each
1+Rs.937.820
5+Rs.823.960
10+Rs.710.100
25+Rs.665.040
50+Rs.619.970
More Pricing...
Metallized PP
Radial Box - 2 Pin
20µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
420A
9.5A
9500µohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
3372941

RoHS

Each
1+Rs.1,340.560
5+Rs.1,191.340
10+Rs.1,042.120
25+Rs.982.240
50+Rs.922.360
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
-
3463294

RoHS

Each
1+Rs.1,033.710
3+Rs.846.740
5+Rs.761.050
10+Rs.709.110
20+Rs.662.370
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463293

RoHS

Each
1+Rs.958.420
3+Rs.784.430
5+Rs.705.230
10+Rs.605.250
20+Rs.565.000
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463305

RoHS

Each
1+Rs.1,219.950
3+Rs.999.230
5+Rs.897.950
10+Rs.836.930
20+Rs.782.390
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
4687811

RoHS

Each
1+Rs.776.030
5+Rs.678.610
10+Rs.581.180
25+Rs.542.220
50+Rs.503.250
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Filter, DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
210A
5A
0.022ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
4656695

RoHS

Each
1+Rs.1,007.800
5+Rs.888.040
10+Rs.768.280
25+Rs.720.290
50+Rs.672.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
-
Radial Leaded
37.5mm
110V/µs
363A
11.8A
5700µohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
3463323

RoHS

Each
1+Rs.949.220
3+Rs.770.040
5+Rs.690.840
10+Rs.646.690
20+Rs.606.440
More Pricing...
Metallized PP
Radial Box - Tabs
1.5µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
1.2kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3465000

RoHS

Each
1+Rs.1,296.360
3+Rs.1,061.350
5+Rs.953.580
10+Rs.888.660
20+Rs.831.530
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3465002

RoHS

Each
1+Rs.1,296.360
3+Rs.1,061.350
5+Rs.953.580
10+Rs.888.660
20+Rs.831.530
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
2192349

RoHS

Each
1+Rs.1,156.960
5+Rs.1,023.420
10+Rs.889.870
25+Rs.836.650
50+Rs.783.430
More Pricing...
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
54V/µs
540A
7A
7000µohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
2192337

RoHS

Each
1+Rs.1,045.500
5+Rs.922.420
10+Rs.799.340
25+Rs.749.920
50+Rs.700.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
220A
7A
7000µohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
2192338

RoHS

Each
1+Rs.1,437.980
5+Rs.1,280.210
10+Rs.1,122.430
25+Rs.1,059.230
50+Rs.996.020
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
22V/µs
330A
9A
9000µohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
2805926

RoHS

Each
1+Rs.939.570
5+Rs.835.970
10+Rs.732.360
25+Rs.703.380
50+Rs.674.390
More Pricing...
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
DC Link
Through Hole
-
500V
-
Radial Leaded
37.5mm
21V/µs
630A
12.5A
0.0125ohm
41.5mm
20mm
42mm
EZPE Series
-40°C
85°C
-
3373024

RoHS

Each
1+Rs.1,546.930
5+Rs.1,353.570
10+Rs.1,121.530
25+Rs.1,005.510
50+Rs.928.160
More Pricing...
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
1kA
18.7A
6500µohm
41.5mm
27.5mm
42mm
EZPV Series
-40°C
105°C
AEC-Q200
3463306

RoHS

Each
1+Rs.1,438.100
3+Rs.1,177.120
5+Rs.1,058.960
10+Rs.984.950
20+Rs.922.630
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463302

RoHS

Each
1+Rs.1,187.140
3+Rs.971.610
5+Rs.872.930
10+Rs.813.200
20+Rs.761.270
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3465001

RoHS

Each
1+Rs.1,282.060
3+Rs.1,049.640
5+Rs.943.170
10+Rs.878.250
20+Rs.821.130
More Pricing...
Metallized PP
Radial Box - Tabs
1µF
± 10%
Snubber
Panel Mount
630V
1.5kV
-
Solder
26.5mm
1.3kV/µs
1.3kA
26A
3000µohm
45mm
35mm
42mm
MP SI Series
-40°C
105°C
-
3463303

RoHS

Each
1+Rs.1,185.840
3+Rs.948.230
5+Rs.853.450
10+Rs.796.320
20+Rs.744.380
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463307

RoHS

Each
1+Rs.1,427.690
3+Rs.1,168.010
5+Rs.1,049.850
10+Rs.978.440
20+Rs.914.820
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
1.56kA
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463300

RoHS

Each
1+Rs.1,049.310
3+Rs.858.450
5+Rs.771.460
10+Rs.718.220
20+Rs.672.780
More Pricing...
Metallized PP
Radial Box - Tabs
0.68µF
± 10%
Snubber
Screw Mount
630V
1.5kV
-
Solder
27mm
1.3kV/µs
884A
21.3A
3500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3463304

RoHS

Each
1+Rs.812.660
3+Rs.664.650
5+Rs.597.130
10+Rs.556.880
20+Rs.520.520
More Pricing...
Metallized PP
Radial Box - Tabs
1.2µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
27mm
800V/µs
960A
26A
2500µohm
45mm
35mm
42mm
MP SI Series
-40°C
85°C
-
3642704

RoHS

Each
1+Rs.1,588.030
2+Rs.1,319.760
3+Rs.1,153.910
5+Rs.1,058.680
10+Rs.975.650
More Pricing...
Metallized PP
Radial Box - 4 Pin
3.3µF
± 10%
AC Filter
Through Hole
600V
-
GRADE III (Test Condition B)
Radial Leaded
37.5mm
110V/µs
242A
9.6A
0.0133ohm
41.5mm
27.5mm
42mm
EZPQ Series
-40°C
105°C
-
1-23 of 23 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY