0
0 ItemsRs.0.00

Power Film Capacitors :

9 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4655558

RoHS

Each
1+Rs.64,866.990
5+Rs.63,569.660
10+Rs.62,272.320
Bio-Based Polypropylene Film
1985µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655559

RoHS

Each
1+Rs.68,493.920
5+Rs.67,124.050
10+Rs.65,754.170
Bio-Based Polypropylene Film
2525µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655551

RoHS

Each
1+Rs.62,360.990
5+Rs.61,113.780
10+Rs.59,866.560
Bio-Based Polypropylene Film
1025µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4731620
Each
1+Rs.71,251.480
5+Rs.62,345.050
10+Rs.61,098.150
Bio-Based Polypropylene Film
670µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4655563

RoHS

Each
1+Rs.73,207.630
5+Rs.64,056.680
10+Rs.53,521.870
Bio-Based Polypropylene Film
820µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655566
Each
1+Rs.87,474.760
5+Rs.76,540.420
10+Rs.63,419.200
Bio-Based Polypropylene Film
3900µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4655556

RoHS

Each
1+Rs.60,881.400
5+Rs.59,663.780
10+Rs.58,446.150
Bio-Based Polypropylene Film
1375µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
4731618
Each
1+Rs.68,493.920
5+Rs.67,124.050
10+Rs.65,754.170
Bio-Based Polypropylene Film
3210µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
220mm
115mm
215mm
B25645A Series
-40°C
75°C
4655557

RoHS

Each
1+Rs.87,474.760
5+Rs.76,540.420
10+Rs.63,419.200
Bio-Based Polypropylene Film
1865µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
220mm
115mm
215mm
ModCap MF B25645 Series
-40°C
75°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY