0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
dv/dt Rating
ESR
Product Diameter
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
3463184

RoHS

Each
1+Rs.1,964.650
2+Rs.1,664.720
3+Rs.1,523.190
5+Rs.1,424.510
10+Rs.1,366.090
Metallized PP
Can
18µF
± 10%
DC Link
Through Hole
1.2kV
PC Pin
50V/µs
9000µohm
50.8mm
10A
MP SD Series
-40°C
85°C
3463180

RoHS

Each
1+Rs.2,239.790
2+Rs.1,899.610
3+Rs.1,737.310
5+Rs.1,624.350
10+Rs.1,556.830
More Pricing...
Metallized PP
Can
12µF
± 10%
DC Link
Through Hole
1.5kV
PC Pin
62V/µs
0.01ohm
50.8mm
10A
MP SD Series
-40°C
85°C
3463185

RoHS

Each
1+Rs.1,556.930
2+Rs.1,319.320
3+Rs.1,207.660
5+Rs.1,128.460
10+Rs.1,081.720
More Pricing...
Metallized PP
Can
20µF
± 10%
DC Link
Through Hole
750V
PC Pin
38V/µs
0.01ohm
36mm
10A
MP SD Series
-40°C
85°C
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY