0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
4927022

RoHS

Each
1+Rs.2,205.460
24+Rs.1,653.980
72+Rs.1,552.330
120+Rs.1,516.110
264+Rs.1,475.850
More Pricing...
Metallized PP
-
25µF
± 5%
Clamping, DC Filtering, Blocking, AC Harmonic Filtering, Energy Storage
Panel Mount
250V
400V
Solder Lug
25mm
34V/µs
846A
0.0018ohm
-
57.5mm
30mm
45mm
41A
C4BT Series
-40°C
85°C
3287684

RoHS

Each
1+Rs.7,369.280
5+Rs.6,749.550
10+Rs.6,129.810
50+Rs.6,007.220
100+Rs.5,884.620
Metallized PP
Can
120µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
Screw
32mm
17V/µs
2.03kA
2500µohm
85mm
-
-
99.5mm
41A
C44U-M Series
-40°C
85°C
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY