Power Film Capacitors :
8 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(3)
(4)
RMS Current (Irms)
=15.8A
1
(7)
(1)
(6)
(1)
(2)
(4)
(1)
(2)
Dielectric Type
(8)
Capacitor Case / Package
(3)
(5)
Capacitance
(1)
(1)
(1)
(4)
(1)
Capacitance Tolerance
(8)
Typical Applications
(4)
(3)
Capacitor Mounting
(8)
Voltage(AC)
(1)
(1)
(1)
Voltage(DC)
(1)
(2)
(2)
(1)
(1)
(1)
Humidity Rating
(1)
Packaging
(8)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.676.230 3+Rs.594.500 5+Rs.512.760 10+Rs.431.020 20+Rs.430.550 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | 0 | Through Hole | - | 450V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 1.05kA | 15.8A | 5600µohm | 42mm | 22mm | 37mm | FE Series | -40°C | 125°C | - | ||||||
Each | 1+Rs.1,297.610 5+Rs.1,139.160 10+Rs.980.710 25+Rs.924.020 50+Rs.867.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,272.680 5+Rs.1,117.280 10+Rs.961.880 25+Rs.906.280 50+Rs.850.670 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.950.500 5+Rs.777.810 10+Rs.699.900 20+Rs.650.560 40+Rs.609.020 More Pricing... | Metallized PP | Axial Leaded | 1.5µF | ± 10% | Snubber | Through Hole | 450V | 850V | - | PC Pin | - | 400V/µs | 600A | 15.8A | 4000µohm | 46mm | 31mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+Rs.1,311.700 5+Rs.1,153.460 10+Rs.995.210 25+Rs.940.560 50+Rs.885.910 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.917.990 5+Rs.751.790 10+Rs.675.180 20+Rs.628.440 40+Rs.588.190 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 10% | Snubber | Through Hole | 500V | 1.2kV | - | PC Pin | - | 650V/µs | 650A | 15.8A | 5000µohm | 46mm | 36mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+Rs.1,141.630 3+Rs.935.180 5+Rs.840.400 10+Rs.781.970 20+Rs.731.340 More Pricing... | Metallized PP | Axial Leaded | 0.68µF | ± 10% | Snubber | Through Hole | 630V | 2kV | - | PC Pin | - | 750V/µs | 510A | 15.8A | 6000µohm | 54mm | 39.2mm | - | MP SI Series | -55°C | 105°C | - | ||||||
Each | 1+Rs.1,311.700 2+Rs.1,232.580 3+Rs.1,153.460 5+Rs.1,074.340 10+Rs.995.210 More Pricing... | Metallized PP | Radial Box - 4 Pin | 20µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 700A | 15.8A | 8700µohm | 41mm | 26mm | 40.5mm | EZPV Series | -40°C | 105°C | - | ||||||