0
0 ItemsRs.0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254640

RoHS

Each
10+Rs.56.000
100+Rs.38.170
500+Rs.31.190
1000+Rs.28.860
2000+Rs.26.150
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
49A
2.1A
0.078ohm
18mm
5mm
11mm
R76H Series
-55°C
125°C
AEC-Q200
4071488

RoHS

Each
10+Rs.44.470
100+Rs.35.950
500+Rs.29.900
1500+Rs.25.000
3000+Rs.24.600
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
PC Pin
10mm
6.5kV/µs
65A
2.1A
0.064ohm
13mm
5mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
4923553

RoHS

Each
10+Rs.51.090
50+Rs.48.910
100+Rs.46.730
500+Rs.39.170
1300+Rs.36.070
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
11mm
11mm
R76 Series
-55°C
110°C
AEC-Q200
2496000

RoHS

Each
10+Rs.46.400
50+Rs.42.320
100+Rs.38.230
500+Rs.33.000
1500+Rs.29.210
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
PC Pin
10mm
4kV/µs
40A
2.1A
0.064ohm
13mm
5mm
11mm
0
-55°C
105°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY