0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3373040

RoHS

Each
1+Rs.1,769.250
3+Rs.1,646.640
5+Rs.1,524.030
10+Rs.1,401.410
20+Rs.1,396.190
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
AEC-Q200
3372957

RoHS

Each
1+Rs.1,840.730
3+Rs.1,712.810
5+Rs.1,584.890
10+Rs.1,456.970
20+Rs.1,379.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
65µF
± 10%
DC Link
Through Hole
600V
Radial Leaded
52.5mm
15V/µs
975A
21.9A
7000µohm
57.5mm
30mm
51mm
EZPV Series
-40°C
105°C
-
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY