0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
4916922

RoHS

Each
1+Rs.1,503.340
24+Rs.1,190.910
72+Rs.1,056.950
120+Rs.977.880
504+Rs.929.600
More Pricing...
Metallized PP
Radial Box - 4 Pin
33µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
37V/µs
1.221kA
31.1A
0.0025ohm
42mm
38mm
57mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
3528760

RoHS

Each
1+Rs.1,721.360
18+Rs.1,291.750
54+Rs.1,277.490
108+Rs.1,169.150
504+Rs.1,145.770
More Pricing...
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
400V
800V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
61V/µs
915A
31.1A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY