0
0 ItemsRs.0.00

Power Film Capacitors :

3 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Max
Qualification
4848057

RoHS

Each
1+Rs.1,540.940
3+Rs.1,417.230
5+Rs.1,293.510
10+Rs.1,169.790
20+Rs.1,104.860
More Pricing...
Metallized PP
Radial Box - 4 Pin
70µF
± 10%
DC Link
Through Hole
700V
GRADE III (Test Condition A)
52.5mm
10V/µs
700A
31.5A
0.002ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
4848075

RoHS

Each
1+Rs.2,406.320
3+Rs.2,218.320
5+Rs.2,030.310
10+Rs.1,842.300
20+Rs.1,744.910
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 10%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
4848074

RoHS

Each
1+Rs.2,817.930
3+Rs.2,311.350
5+Rs.2,025.180
10+Rs.1,877.200
20+Rs.1,754.400
More Pricing...
Metallized PP
Radial Box - 2 Pin
140µF
± 5%
DC Link
Through Hole
500V
GRADE III (Test Condition A)
52.5mm
5V/µs
700A
31.5A
0.0015ohm
57.5mm
35mm
50mm
MKP1848E Series
125°C
AEC-Q200
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY