0
0 ItemsRs.0.00

Power Film Capacitors :

2 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3678011

RoHS

Each
1+Rs.2,733.090
18+Rs.2,118.160
54+Rs.1,935.670
108+Rs.1,782.650
252+Rs.1,724.200
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
700V
Radial Leaded
-
15V/µs
1.275kA
35.8A
2800µohm
57.5mm
45mm
56mm
C4AQ-P Series
-55°C
125°C
AEC-Q200
4916882

RoHS

Each
1+Rs.2,312.470
18+Rs.1,831.880
54+Rs.1,625.810
108+Rs.1,504.180
252+Rs.1,429.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
85µF
± 5%
DC Link
Through Hole
800V
Radial Leaded
52.5mm
9V/µs
728A
35.8A
0.0025ohm
57.5mm
45mm
56mm
C4AQ Series
-55°C
105°C
AEC-Q200
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY