0
0 ItemsRs.0.00

Power Film Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
2664850

RoHS

Each
1+Rs.1,657.810
32+Rs.1,192.190
64+Rs.1,140.350
128+Rs.1,099.470
512+Rs.1,077.490
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder Lug
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
-
0
-40°C
85°C
4706585

RoHS

Each
1+Rs.11,875.090
9+Rs.9,656.840
18+Rs.9,372.410
54+Rs.9,087.980
108+Rs.8,906.230
Metallized PP
Can
23µF
± 10%
AC Filter
Stud Mount - M12
850V
2kV
GRADE III (Test Condition B)
Screw
35mm
80V/µs
-
36A
2500µohm
75mm
-
-
147mm
36A
-
C44P-T Series
-30°C
70°C
2936276

RoHS

Each
1+Rs.1,601.280
32+Rs.1,152.670
64+Rs.1,104.200
128+Rs.1,065.230
512+Rs.1,057.620
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
600V
1kV
-
Solder
-
827V/µs
1.655kA
36A
2000µohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
2936269

RoHS

Each
1+Rs.1,560.510
32+Rs.1,118.610
64+Rs.1,070.150
128+Rs.1,030.430
512+Rs.1,009.590
More Pricing...
Metallized PP
Radial Box - Tabs
2µF
± 5%
Snubber
Panel Mount
550V
850V
-
Solder Lug
-
758V/µs
1.517kA
36A
2100µohm
-
42mm
30mm
45mm
-
-
C4BS Series
-40°C
85°C
2667967

RoHS

Each
1+Rs.12,644.660
5+Rs.11,251.290
12+Rs.9,857.920
60+Rs.9,660.770
108+Rs.9,463.610
Metallized PP
Can
123µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
30V/µs
-
36A
-
75mm
-
-
280mm
-
20kvar @ 50Hz
C9T Series
-25°C
55°C
2985130

RoHS

Each
1+Rs.6,759.910
9+Rs.5,585.150
18+Rs.5,526.220
54+Rs.5,467.290
108+Rs.5,408.360
Metallized PP
Can
33µF
± 10%
AC Filter
Stud Mount - M12
640V
1.4kV
-
Screw
35mm
30V/µs
-
36A
2200µohm
75mm
-
-
147mm
-
-
C44P-R Series
-25°C
70°C
4144055

RoHS

Each
1+Rs.7,735.360
9+Rs.6,813.750
18+Rs.6,677.480
54+Rs.6,541.200
108+Rs.6,404.930
Metallized PP
Can
20µF
± 10%
AC Filter
Stud Mount - M12
1kV
2.3kV
-
Screw
35mm
85V/µs
-
36A
2100µohm
75mm
-
-
140mm
-
-
C44P-R Series
-25°C
70°C
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY