0
0 ItemsRs.0.00

Power Film Capacitors :

13 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2985116

RoHS

Each
1+Rs.11,605.920
9+Rs.9,870.210
18+Rs.9,866.790
54+Rs.9,863.370
108+Rs.9,666.110
Metallized PP
Can
100µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1200µohm
75mm
-
-
157mm
-
C44P-R Series
-25°C
70°C
-
2985117

RoHS

Each
1+Rs.10,082.360
5+Rs.8,868.300
12+Rs.7,654.240
60+Rs.7,402.590
108+Rs.7,254.540
Metallized PP
Can
150µF
± 10%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
4176428

RoHS

Each
1+Rs.11,370.120
5+Rs.11,112.800
10+Rs.10,855.470
50+Rs.10,638.370
100+Rs.10,421.260
Metallized PP
Can
500µF
± 10%
DC Link
Stud Mount - M6
-
900V
0
Screw
32mm
7V/µs
3.545kA
50A
200µohm
85mm
-
-
126mm
-
C44U-T Series
-40°C
85°C
-
4706576

RoHS

Each
1+Rs.13,346.270
9+Rs.10,852.300
18+Rs.10,533.340
54+Rs.10,214.380
108+Rs.10,010.100
Metallized PP
Can
47µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
50A
1400µohm
65mm
-
-
197mm
50A
C44P-T Series
-30°C
70°C
-
4538611

RoHS

Each
1+Rs.6,216.810
2+Rs.6,024.550
3+Rs.5,832.280
5+Rs.5,640.010
10+Rs.5,447.740
More Pricing...
Film / Foil PP
-
270µF
± 10%
DC Link
Through Hole
-
500V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
8kA
50A
890µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
2985124

RoHS

Each
1+Rs.8,867.440
9+Rs.7,313.440
18+Rs.7,086.280
54+Rs.6,859.120
108+Rs.6,714.650
Metallized PP
Can
68µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
50A
1700µohm
65mm
-
-
247mm
-
C44P-R Series
-25°C
70°C
-
2985114

RoHS

Each
1+Rs.8,654.980
9+Rs.7,789.480
18+Rs.7,327.880
54+Rs.6,677.620
108+Rs.6,544.070
Metallized PP
Can
70µF
± 5%
AC Filter
Stud Mount - M12
480V
1.1kV
-
Screw
35mm
20V/µs
-
50A
1400µohm
75mm
-
-
147mm
-
C44P-R Series
-25°C
70°C
-
2985107

RoHS

Each
1+Rs.8,571.230
5+Rs.8,136.400
12+Rs.7,701.570
60+Rs.7,700.620
108+Rs.7,546.610
Metallized PP
Can
133µF
± 5%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
35mm
20V/µs
-
50A
1600µohm
75mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
2985105

RoHS

Each
1+Rs.8,767.540
9+Rs.7,890.790
18+Rs.7,423.180
54+Rs.7,043.940
108+Rs.6,903.070
Metallized PP
Can
120µF
± 10%
AC Filter
Stud Mount - M12
440V
1kV
-
Screw
28mm
20V/µs
-
50A
1800µohm
65mm
-
-
197mm
-
C44P-R Series
-25°C
70°C
-
3463132

RoHS

Each
1+Rs.5,793.000
2+Rs.4,933.460
3+Rs.4,566.020
5+Rs.4,402.060
10+Rs.4,238.090
More Pricing...
Metallized PP
Can
30µF
± 10%
DC Link
Panel Mount
-
1.8kV
-
Screw
45mm
-
-
50A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
3463133

RoHS

Each
1+Rs.5,793.000
2+Rs.4,933.460
3+Rs.4,566.020
5+Rs.4,402.060
10+Rs.4,238.090
More Pricing...
Metallized PP
Can
30µF
± 10%
DC Link
Panel Mount
-
1.8kV
-
Screw
45mm
-
-
50A
-
85mm
-
-
-
-
MP SD Series
-40°C
105°C
-
4683645

RoHS

Each
1+Rs.13,750.220
3+Rs.10,703.180
5+Rs.9,535.710
10+Rs.9,057.870
20+Rs.8,634.970
More Pricing...
-
Can
110µF
± 10%
-
Stud Mount - M5
-
1kV
-
Screw
45mm
-
2.1kA
50A
1200µohm
84.5mm
-
-
50mm
-
B2563xE Series
-40°C
85°C
-
4538616

RoHS

Each
1+Rs.4,497.430
2+Rs.4,340.040
3+Rs.4,182.650
5+Rs.4,025.250
10+Rs.3,867.860
More Pricing...
Film / Foil PP
-
135µF
± 10%
DC Link
Through Hole
-
850V
GRADE II (Test Condition A)
PC Pin
40.5mm
-
5.8kA
50A
780µohm
-
109mm
49.5mm
40.5mm
-
xEVCap B25654 Series
-55°C
105°C
AEC-Q200
1-13 of 13 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY