0
0 ItemsRs.0.00

Power Film Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3649847

RoHS

Each
1+Rs.216.930
10+Rs.148.220
50+Rs.127.240
250+Rs.106.170
500+Rs.93.580
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
22.5mm
2.1kV/µs
462A
7.4A
0.011ohm
26.5mm
11mm
20mm
R76 Series
-55°C
110°C
AEC-Q200
3649819

RoHS

Each
10+Rs.58.700
50+Rs.56.230
100+Rs.53.750
500+Rs.45.380
1000+Rs.44.920
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
500V/µs
135A
7.4A
9000µohm
26.5mm
7mm
16mm
R76 Series
-55°C
110°C
AEC-Q200
4824951

RoHS

Each
1+Rs.354.160
50+Rs.242.010
100+Rs.215.400
250+Rs.204.950
500+Rs.194.490
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 10%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
4824950

RoHS

Each
1+Rs.371.300
50+Rs.253.440
100+Rs.226.830
250+Rs.207.830
500+Rs.188.820
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
100V/µs
-
7.4A
0.0106ohm
31.5mm
18mm
33mm
B32714P Series
-55°C
125°C
AEC-Q200
3520008

RoHS

Each
1+Rs.159.900
10+Rs.87.710
50+Rs.78.750
300+Rs.69.790
600+Rs.65.770
More Pricing...
Metallized PP
Radial Box - 2 Pin
0.39µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
400V/µs
156A
7.4A
0.0102ohm
26.5mm
10mm
18.5mm
R75H Series
-55°C
125°C
AEC-Q200
4916926

RoHS

Each
1+Rs.248.870
10+Rs.197.150
50+Rs.174.980
234+Rs.161.890
702+Rs.153.890
More Pricing...
Metallized PP
Radial Box - 2 Pin
3.5µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
27.5mm
70V/µs
245A
7.4A
0.0132ohm
31.5mm
13mm
25mm
C4AQ-M Series
-55°C
105°C
AEC-Q200
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY