0
0 ItemsRs.0.00

Power Film Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3254583

RoHS

Each
1+Rs.171.590
10+Rs.119.650
50+Rs.96.930
490+Rs.74.210
980+Rs.69.150
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
15mm
550V/µs
182A
9.7A
5000µohm
18mm
13mm
16mm
R76H Series
-55°C
125°C
AEC-Q200
3678072

RoHS

Each
1+Rs.489.230
10+Rs.342.900
72+Rs.258.590
144+Rs.255.200
504+Rs.251.810
More Pricing...
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
DC Link
Through Hole
-
1kV
GRADE III (Test Condition B)
Radial Leaded
27.5mm
75V/µs
300A
9.7A
9800µohm
32mm
19mm
29mm
C4AU Series
-55°C
105°C
AEC-Q200
3649835

RoHS

Each
1+Rs.249.370
10+Rs.176.190
50+Rs.151.470
200+Rs.133.420
600+Rs.117.260
More Pricing...
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
400V
630V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
1.5kV/µs
705A
9.7A
7000µohm
26.5mm
13mm
22mm
R76 Series
-55°C
110°C
AEC-Q200
3760183

RoHS

Each
1+Rs.838.870
10+Rs.626.640
72+Rs.493.870
144+Rs.491.450
504+Rs.489.020
More Pricing...
Metallized PP
Radial Box - 2 Pin
8µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
40V/µs
320A
9.7A
8000µohm
32mm
19mm
29mm
C4AK Series
-55°C
135°C
AEC-Q200
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY