277 Product Results Found for "ezpv"
All Filters
Expand Filters
Manufacturer
(277)
Dielectric Type
(277)
Capacitor Case / Package
(68)
(209)
Capacitance
(3)
(4)
(4)
(4)
(4)
(4)
(8)
(16)
Capacitance Tolerance
(277)
Typical Applications
(277)
Capacitor Mounting
(277)
Voltage(DC)
(61)
(70)
(67)
(41)
(38)
Capacitor Terminals
(277)
Lead Spacing
(56)
(138)
(83)
dv/dt Rating
(27)
(34)
(34)
(23)
(103)
(56)
Packaging
(277)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Output (kvar) | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.1,543.010 5+Rs.1,356.720 10+Rs.1,170.430 25+Rs.1,106.280 50+Rs.1,042.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 675A | 18A | 7600µohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.2,661.320 3+Rs.2,492.380 5+Rs.2,323.440 10+Rs.2,154.490 20+Rs.2,052.740 More Pricing... | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 5100µohm | - | 57mm | 40mm | 51.5mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,546.280 5+Rs.1,379.480 10+Rs.1,212.670 20+Rs.1,154.060 40+Rs.1,095.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 50µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.25kA | 21.5A | 5300µohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,244.360 5+Rs.1,103.220 10+Rs.962.080 25+Rs.906.010 50+Rs.849.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,031.040 5+Rs.908.910 10+Rs.786.770 25+Rs.738.300 50+Rs.689.820 More Pricing... | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 9600µohm | - | 41mm | 22mm | 36mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,244.360 5+Rs.1,102.270 10+Rs.960.180 25+Rs.905.060 50+Rs.849.930 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 750A | 15.6A | 8200µohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,285.320 5+Rs.1,140.380 10+Rs.995.430 25+Rs.937.930 50+Rs.880.430 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 600A | 16.9A | 8400µohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,340.560 5+Rs.1,191.340 10+Rs.1,042.120 25+Rs.982.240 50+Rs.922.360 More Pricing... | Metallized PP | Radial Box - 4 Pin | 40µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1kA | 18.7A | 6500µohm | - | 41.5mm | 27.5mm | 42mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,579.080 5+Rs.1,381.700 10+Rs.1,144.830 25+Rs.1,026.400 50+Rs.947.450 More Pricing... | Metallized PP | Radial Box - 4 Pin | 35µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 875A | 17.2A | 7100µohm | - | 41mm | 26mm | 40.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,458.580 3+Rs.1,449.400 5+Rs.1,440.210 10+Rs.1,431.020 20+Rs.1,386.350 More Pricing... | Metallized PP | Radial Box - 4 Pin | 70µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.05kA | 22.8A | 6600µohm | - | 57.5mm | 30mm | 51mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.729.160 10+Rs.543.820 25+Rs.506.750 50+Rs.469.680 100+Rs.418.360 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.669.170 10+Rs.496.180 25+Rs.489.050 50+Rs.481.920 100+Rs.430.600 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 300A | 9.2A | 0.0143ohm | - | 41mm | 15mm | 29mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.792.430 5+Rs.693.590 10+Rs.594.740 25+Rs.555.300 50+Rs.515.850 More Pricing... | Metallized PP | Radial Box - 2 Pin | 12µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 420A | 14.2A | 9900µohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,189.500 5+Rs.1,040.810 10+Rs.862.380 25+Rs.773.180 50+Rs.713.700 More Pricing... | Metallized PP | Radial Box - 4 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 450A | 10.6A | 0.0137ohm | - | 57mm | 25mm | 40mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.697.190 5+Rs.608.320 10+Rs.519.450 25+Rs.483.810 50+Rs.448.160 More Pricing... | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 315A | 12.3A | 0.0126ohm | - | 31mm | 20.5mm | 41.5mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.2,598.020 3+Rs.2,432.960 5+Rs.2,267.900 10+Rs.2,102.830 20+Rs.2,003.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.663.670 10+Rs.580.710 25+Rs.481.160 50+Rs.431.380 100+Rs.398.200 More Pricing... | Metallized PP | Radial Box - 2 Pin | 5µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 250A | 6.5A | 0.0204ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.913.000 5+Rs.798.880 10+Rs.661.920 25+Rs.593.450 50+Rs.547.810 More Pricing... | Metallized PP | Radial Box - 2 Pin | 14µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 27.5mm | 35V/µs | 490A | 15.3A | 8700µohm | - | 31mm | 26mm | 41mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.1,757.870 5+Rs.1,538.130 10+Rs.1,274.450 20+Rs.1,142.620 40+Rs.1,054.730 More Pricing... | Metallized PP | Radial Box - 4 Pin | 45µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 1.125kA | 20.1A | 6200µohm | - | 41mm | 30mm | 50.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.2,597.800 3+Rs.2,432.740 5+Rs.2,267.680 10+Rs.2,102.610 20+Rs.2,060.560 More Pricing... | Metallized PP | Radial Box - 4 Pin | 110µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.65kA | 28.9A | 4800µohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.238.980 10+Rs.235.110 | Metallized PP | Radial Box - 2 Pin | 9µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 37.5mm | 35V/µs | 315A | 8.9A | 0.0156ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.1,661.530 3+Rs.1,543.990 5+Rs.1,426.450 10+Rs.1,308.910 20+Rs.1,238.100 More Pricing... | Metallized PP | Radial Box - 4 Pin | 30µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 52.5mm | 30V/µs | 900A | 14.9A | 9900µohm | - | 57.5mm | 35mm | 50mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.772.010 10+Rs.575.260 25+Rs.537.720 50+Rs.500.180 100+Rs.426.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | 15µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 375A | 10A | 0.0128ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | - | ||||||
Each | 1+Rs.2,857.340 3+Rs.2,500.180 5+Rs.2,071.570 10+Rs.1,857.270 20+Rs.1,714.410 More Pricing... | Metallized PP | Radial Box - 4 Pin | 60µF | ± 10% | DC Link | Through Hole | - | 800V | - | Radial Leaded | 52.5mm | 22V/µs | 1.32kA | 27.8A | 6200µohm | - | 57.5mm | 35mm | 56mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+Rs.697.740 10+Rs.518.090 25+Rs.482.460 50+Rs.446.820 100+Rs.397.390 More Pricing... | Metallized PP | Radial Box - 2 Pin | 6µF | ± 10% | DC Link | Through Hole | - | 1.1kV | - | Radial Leaded | 37.5mm | 50V/µs | 300A | 7.3A | 0.0175ohm | - | 41mm | 17mm | 34.5mm | - | - | EZPV Series | -40°C | 105°C | AEC-Q200 | ||||||