5 Product Results Found for "B25695E"
Find a huge range of Power Film Capacitors at element14 India. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Epcos
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Humidity Rating
Lead Spacing
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.14,297.030 2+ Rs.11,261.770 3+ Rs.9,856.000 5+ Rs.9,645.610 10+ Rs.9,041.730 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 380µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 2.6kA | 65A | 1600µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ Rs.10,068.470 2+ Rs.8,809.910 3+ Rs.7,299.640 5+ Rs.6,544.510 10+ Rs.6,041.080 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 290µF | ± 10% | DC Link | Stud Mount - M12 | 1kV | GRADE II (Test Condition A) | 32mm | 2.2kA | 60A | 1700µohm | 85mm | 95mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ Rs.19,408.310 5+ Rs.16,982.270 10+ Rs.14,071.020 | Min: 1 / Mult: 1 | Metallized PP | Can | 1150µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 50mm | 9.6kA | 95A | 1000µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ Rs.20,609.210 2+ Rs.16,233.880 3+ Rs.14,207.450 5+ Rs.13,904.180 10+ Rs.13,033.680 More Pricing... | Min: 1 / Mult: 1 | Metallized PP | Can | 580µF | ± 10% | DC Link | Stud Mount - M12 | 900V | GRADE II (Test Condition A) | 32mm | 4.8kA | 80A | 1200µohm | 85mm | 151mm | B25695 Series | -40°C | 105°C | |||||
Each | 1+ Rs.16,392.390 5+ Rs.14,343.340 10+ Rs.11,884.480 | Min: 1 / Mult: 1 | Metallized PP | Can | 600µF | ± 10% | DC Link | Stud Mount - M12 | 1.2kV | GRADE II (Test Condition A) | 50mm | 9.6kA | 85A | 1200µohm | 116mm | 151mm | B25695 Series | -40°C | 105°C | |||||