0
0 ItemsRs.0.00

Power Film Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Product Diameter
Product Range
Operating Temperature Min
Operating Temperature Max
1438476

RoHS

Each
1+Rs.614.190
5+Rs.508.100
10+Rs.481.650
Metallized PP
Axial Leaded
6.8µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
45mm
FP-CA-AU Series
-40°C
85°C
1438477

RoHS

Each
1+Rs.648.810
5+Rs.537.140
10+Rs.508.520
Metallized PP
Axial Leaded
10µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
5mm
FP-CA-AU Series
-40°C
85°C
1438473

RoHS

Each
1+Rs.517.040
5+Rs.427.700
10+Rs.404.890
Metallized PP
Axial Leaded
3.3µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
45mm
FP-CA-AU Series
-40°C
85°C
1438472

RoHS

Each
1+Rs.435.520
5+Rs.360.700
10+Rs.341.570
Metallized PP
Axial Leaded
2.2µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
4mm
FP-CA-AU Series
-40°C
85°C
1636646

RoHS

Each
1+Rs.640.930
Metallized PP
Axial Leaded
12µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
6mm
FP-CA-AU Series
-40°C
85°C
1438474

RoHS

Each
1+Rs.550.540
5+Rs.455.620
10+Rs.431.770
Metallized PP
Axial Leaded
4.7µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
45mm
FP-CA-AU Series
-40°C
85°C
1636651

RoHS

Each
1+Rs.1,180.350
5+Rs.976.000
10+Rs.924.760
Metallized PP
Axial Leaded
30µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
65mm
FP-CA-AU Series
-40°C
85°C
1438471

RoHS

Each
1+Rs.402.020
5+Rs.332.780
10+Rs.314.710
Metallized PP
Axial Leaded
1µF
± 5%
Audio Systems
Through Hole
630V
PC Pin
4mm
FP-CA-AU Series
-40°C
85°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY