0
0 ItemsRs.0.00

Aluminium Polymer Capacitors :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
4061730

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.221.900
10+Rs.205.740
50+Rs.189.580
100+Rs.162.970
200+Rs.146.820
More Pricing...
68µF
35V
Radial Can - SMD
0.032ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.5A
10mm
10.5mm
-55°C
105°C
WCAP-PSHP Series
4927367

RoHS

Each
1+Rs.92.180
10+Rs.83.570
50+Rs.74.980
200+Rs.66.330
400+Rs.59.750
More Pricing...
39µF
35V
Radial Leaded
0.032ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.6A
8mm
8mm
-55°C
125°C
WCAP-PTHR Series
4855617

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.64.450
10+Rs.43.150
50+Rs.38.540
100+Rs.37.820
200+Rs.37.100
More Pricing...
220µF
25V
Radial Can - SMD
0.032ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
3.5A
8mm
12mm
-55°C
105°C
APC Series
4061749

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.168.950
10+Rs.156.350
50+Rs.143.750
100+Rs.123.410
200+Rs.111.300
More Pricing...
39µF
35V
Radial Can - SMD
0.032ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.7A
8mm
11.7mm
-55°C
105°C
WCAP-PSLC Series
4927371

RoHS

Each
1+Rs.292.550
10+Rs.265.240
50+Rs.237.950
200+Rs.210.500
400+Rs.189.630
More Pricing...
27µF
50V
Radial Leaded
0.032ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.7A
8mm
11.5mm
-55°C
125°C
WCAP-PTHT Series
4927365

RoHS

Each
1+Rs.97.330
10+Rs.88.240
50+Rs.79.160
200+Rs.70.030
400+Rs.63.090
More Pricing...
39µF
35V
Radial Leaded
0.032ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2.8A
8mm
7mm
-55°C
105°C
WCAP-PT5H Series
4855623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.99.530
10+Rs.66.640
50+Rs.59.520
100+Rs.58.410
200+Rs.57.290
More Pricing...
470µF
25V
Radial Can - SMD
0.032ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
4A
10mm
12.5mm
-55°C
105°C
APC Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY