0
0 ItemsRs.0.00

Aluminium Polymer Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
4705902

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.360.580
10+Rs.285.170
50+Rs.240.720
100+Rs.217.130
500+Rs.200.120
More Pricing...
270µF
2.5V
1411 [3528 Metric]
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
3.5mm
2.8mm
1.9mm
-55°C
105°C
T528 KO-CAP Series
4705896

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.217.490
10+Rs.148.680
50+Rs.120.580
100+Rs.111.860
500+Rs.103.690
More Pricing...
33µF
16V
1411 [3528 Metric]
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.4A
3.5mm
2.8mm
1.1mm
-55°C
105°C
T521 KO-CAP Series
4705892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.266.890
10+Rs.184.510
50+Rs.151.560
100+Rs.141.870
500+Rs.124.430
More Pricing...
150µF
6.3V
1411 [3528 Metric]
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.9A
3.5mm
2.8mm
1.4mm
-55°C
105°C
T520 KO-CAP Series
4705897

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.247.590
10+Rs.170.060
50+Rs.139.050
100+Rs.129.360
500+Rs.119.290
More Pricing...
6.8µF
35V
1411 [3528 Metric]
0.09ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
1.1A
3.5mm
2.8mm
1.1mm
-55°C
125°C
T521 KO-CAP Series
4705901

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.435.060
10+Rs.308.620
50+Rs.258.040
100+Rs.242.650
500+Rs.216.250
More Pricing...
270µF
2.5V
1411 [3528 Metric]
6000µohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.9A
3.5mm
2.8mm
1.9mm
-55°C
105°C
T528 KO-CAP Series
4705894

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.81.270
50+Rs.77.950
100+Rs.74.630
500+Rs.63.450
1000+Rs.59.950
More Pricing...
15µF
25V
1411 [3528 Metric]
0.1ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
1.1A
3.5mm
2.8mm
1.9mm
-55°C
105°C
T521 KO-CAP Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY