0
0 ItemsRs.0.00

EDLC - Electric Double Layer Capacitors :

34 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
2708916

RoHS

Each
1+Rs.313.500
10+Rs.219.500
50+Rs.181.700
100+Rs.166.200
500+Rs.150.690
More Pricing...
0.22F
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
100ohm
10.5mm
6.5mm
11.5mm
FM Series
-25°C
70°C
2708915

RoHS

Each
1+Rs.287.270
10+Rs.200.050
50+Rs.165.170
100+Rs.141.900
500+Rs.136.090
More Pricing...
0.1F
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
100ohm
10.5mm
6.5mm
11.5mm
FM Series
-25°C
70°C
2708920

RoHS

Each
1+Rs.327.080
10+Rs.229.210
50+Rs.190.440
100+Rs.178.810
500+Rs.158.460
More Pricing...
0.1F
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
50ohm
10.5mm
6.5mm
11.5mm
FM Series
-40°C
85°C
2672965

RoHS

Each
1+Rs.334.720
10+Rs.236.210
50+Rs.197.540
400+Rs.166.240
800+Rs.162.920
More Pricing...
0.33F
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
25ohm
14mm
9mm
15mm
FM Series
-25°C
70°C
2708917

RoHS

Each
1+Rs.268.800
10+Rs.187.400
50+Rs.162.200
100+Rs.145.730
500+Rs.130.220
More Pricing...
0.22F
3.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
100ohm
10.5mm
6.5mm
11.5mm
FM Series
-25°C
70°C
2708914

RoHS

Each
1+Rs.262.990
10+Rs.184.500
50+Rs.156.390
100+Rs.140.880
500+Rs.122.480
More Pricing...
47000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
200ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
2708919

RoHS

Each
1+Rs.300.880
10+Rs.209.780
50+Rs.173.920
100+Rs.146.790
500+Rs.136.130
More Pricing...
47000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
20ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
4706281

RoHS

Each
1+Rs.1,204.140
50+Rs.954.450
100+Rs.846.750
250+Rs.777.050
500+Rs.738.160
More Pricing...
0.3F
2.75V
Solder
± 20%
-
-
SMD
Surface Mount
0.05ohm
28.5mm
17mm
1mm
HW109 Series
-40°C
85°C
4706276

RoHS

Each
1+Rs.2,080.690
50+Rs.1,649.230
100+Rs.1,463.130
250+Rs.1,342.700
500+Rs.1,275.490
More Pricing...
0.27F
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.04ohm
39mm
17mm
2.1mm
GS203 Series
-40°C
70°C
4706268

RoHS

Each
1+Rs.1,692.450
50+Rs.1,341.490
100+Rs.1,190.120
250+Rs.1,092.160
500+Rs.1,037.490
More Pricing...
90000µF
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.095ohm
20mm
18mm
2.1mm
GA209 Series
-40°C
70°C
4706278

RoHS

Each
1+Rs.2,299.060
50+Rs.1,822.320
100+Rs.1,616.690
250+Rs.1,483.610
500+Rs.1,409.360
More Pricing...
0.9F
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.025ohm
39mm
17mm
3.4mm
GS208 Series
-40°C
70°C
4706285

RoHS

Each
1+Rs.1,847.130
50+Rs.1,464.100
100+Rs.1,298.890
250+Rs.1,191.980
500+Rs.1,132.320
More Pricing...
0.38F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.1ohm
28.5mm
17mm
2.7mm
HW201 Series
-40°C
85°C
4703332

RoHS

Each
1+Rs.1,365.230
2+Rs.1,288.350
3+Rs.1,211.460
5+Rs.1,134.570
10+Rs.1,057.680
More Pricing...
0.65F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.066ohm
39mm
17mm
2.7mm
HS206 Series
-40°C
85°C
4706265

RoHS

Each
1+Rs.1,201.120
2+Rs.952.050
3+Rs.844.620
5+Rs.775.100
10+Rs.736.300
More Pricing...
0.2F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.105ohm
21mm
14mm
1.9mm
DMF Series
-40°C
70°C
4703326

RoHS

Each
1+Rs.1,249.950
10+Rs.964.160
25+Rs.907.030
50+Rs.849.890
100+Rs.810.340
More Pricing...
0.16F
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.066ohm
28.5mm
17mm
2.1mm
GW209 Series
-40°C
70°C
4703329

RoHS

Each
1+Rs.1,811.660
5+Rs.1,621.420
10+Rs.1,431.180
25+Rs.1,355.150
50+Rs.1,279.120
More Pricing...
1.2F
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.025ohm
39mm
17mm
3.9mm
GS230 Series
-40°C
70°C
4706279

RoHS

Each
1+Rs.1,413.410
50+Rs.1,120.320
100+Rs.993.910
250+Rs.912.100
500+Rs.866.440
More Pricing...
0.17F
2.75V
Solder
± 20%
-
-
SMD
Surface Mount
0.09ohm
20mm
15mm
1.2mm
HZ102 Series
-40°C
70°C
4703325

RoHS

Each
1+Rs.1,477.730
10+Rs.1,154.160
25+Rs.1,089.500
50+Rs.1,024.830
100+Rs.984.780
More Pricing...
0.17F
5V
Solder
± 20%
-
-
SMD
Surface Mount
0.132ohm
20mm
18mm
1mm
GZ215 Series
-40°C
70°C
4706291

RoHS

Each
1+Rs.2,138.300
50+Rs.1,694.900
100+Rs.1,503.650
250+Rs.1,379.880
500+Rs.1,310.810
More Pricing...
0.9F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.05ohm
39mm
17mm
3.4mm
HS208 Series
-40°C
85°C
4706287

RoHS

Each
1+Rs.1,916.920
50+Rs.1,519.420
100+Rs.1,347.970
250+Rs.1,237.010
500+Rs.1,175.100
More Pricing...
0.5F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.08ohm
28.5mm
17mm
3.4mm
HW203 Series
-40°C
85°C
4703319

RoHS

Each
1+Rs.1,021.640
10+Rs.777.220
25+Rs.728.420
50+Rs.679.620
100+Rs.649.410
More Pricing...
0.22F
4.2V
Solder
± 20%
-
-
SMD
Surface Mount
0.3ohm
21mm
14mm
2.2mm
DMT Series
-40°C
85°C
4706288

RoHS

Each
1+Rs.1,313.320
50+Rs.1,040.990
100+Rs.923.520
250+Rs.847.500
500+Rs.805.090
More Pricing...
0.5F
2.75V
Solder
± 20%
-
-
SMD
Surface Mount
0.03ohm
39mm
17mm
1mm
HS103 Series
-40°C
85°C
2708918

RoHS

Each
1+Rs.298.920
10+Rs.203.950
50+Rs.173.910
100+Rs.159.370
500+Rs.146.780
More Pricing...
22000µF
5.5V
Radial Leaded
-20%, +80%
5mm
1000 hours @ 70°C
SMD
Through Hole
40ohm
10.5mm
5mm
11.5mm
FM Series
-25°C
70°C
4703322

RoHS

Each
1+Rs.1,831.990
10+Rs.1,452.100
25+Rs.1,288.250
50+Rs.1,182.210
100+Rs.1,123.030
More Pricing...
1F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.04ohm
30mm
14mm
3.7mm
DMF Series
-40°C
70°C
4703331

RoHS

Each
1+Rs.1,686.400
10+Rs.1,336.710
25+Rs.1,185.880
50+Rs.1,088.260
100+Rs.1,033.790
More Pricing...
0.4F
5.5V
Solder
± 20%
-
-
SMD
Surface Mount
0.156ohm
20mm
18mm
3.5mm
HA230 Series
-40°C
85°C
1-25 of 34 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY