0
0 ItemsRs.0.00

Lithium-Ion / Hybrid Capacitors :

4 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage(DC)
Capacitance
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
3524136

RoHS

Each
1+Rs.1,436.630
3+Rs.1,358.940
5+Rs.1,281.240
10+Rs.1,203.550
20+Rs.1,125.850
More Pricing...
3.8V
220F
0.1ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
7.5mm
16.5mm
27mm
HS Series
-15°C
70°C
3527065

RoHS

Each
1+Rs.483.920
5+Rs.425.100
10+Rs.366.280
20+Rs.346.860
40+Rs.327.430
More Pricing...
3.8V
30F
0.55ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
18mm
HS Series
-15°C
70°C
3524135

RoHS

Each
1+Rs.1,096.870
3+Rs.1,058.620
5+Rs.1,020.370
10+Rs.982.120
20+Rs.943.870
More Pricing...
3.8V
120F
0.2ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
13mm
27mm
HS Series
-15°C
70°C
3524133

RoHS

Each
1+Rs.565.330
5+Rs.503.560
10+Rs.441.780
20+Rs.432.420
40+Rs.423.060
More Pricing...
3.8V
50F
0.45ohm
± 20%
Can
1000 hours @ 70°C
Through Hole
Radial Leaded
5mm
10.5mm
22mm
HS Series
-15°C
70°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY