0
0 ItemsRs.0.00

Lithium-Ion / Hybrid Capacitors :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
4574994

RoHS

Each
1+Rs.865.100
3+Rs.790.690
5+Rs.716.280
10+Rs.641.870
20+Rs.570.800
More Pricing...
3.8V
200F
6A
0.065ohm
± 20%
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
HSHXXXX Series
-25°C
70°C
4574996

RoHS

Each
1+Rs.1,070.420
3+Rs.986.150
5+Rs.901.880
10+Rs.817.600
20+Rs.802.870
More Pricing...
3.8V
350F
11A
0.045ohm
± 20%
Can
Through Hole
Radial Leaded
5mm
12.5mm
40mm
HSHXXXX Series
-25°C
70°C
4574997

RoHS

Each
1+Rs.1,519.250
3+Rs.1,396.960
5+Rs.1,274.670
10+Rs.1,152.370
20+Rs.1,035.470
More Pricing...
3.8V
400F
12A
0.045ohm
± 20%
Can
Through Hole
Radial Leaded
5mm
12.5mm
45mm
HSHXXXX Series
-25°C
70°C
4574995

RoHS

Each
1+Rs.968.380
3+Rs.890.770
5+Rs.813.150
10+Rs.735.530
20+Rs.722.230
More Pricing...
3.8V
300F
10A
0.05ohm
± 20%
Can
Through Hole
Radial Leaded
5mm
12.5mm
35mm
HSHXXXX Series
-25°C
70°C
4706433

RoHS

Each
1+Rs.1,248.880
3+Rs.991.410
5+Rs.880.120
10+Rs.807.820
20+Rs.767.270
More Pricing...
3.8V
120F
-
0.125ohm
± 20%
Can
Through Hole
Radial Leaded
5mm
12.5mm
25mm
LY13R8 Series
-25°C
70°C
4739219

RoHS

Each
1+Rs.866.540
5+Rs.721.050
10+Rs.623.770
25+Rs.574.930
50+Rs.534.460
More Pricing...
3.8V
150F
3A
0.05ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
12.5mm
25mm
VPC Series
-25°C
70°C
4739221

RoHS

Each
1+Rs.893.220
5+Rs.743.260
10+Rs.642.980
25+Rs.592.630
50+Rs.550.910
More Pricing...
3.8V
250F
5A
0.05ohm
-10%, +30%
-
Through Hole
Radial Leaded
5mm
12.5mm
35mm
VPC Series
-25°C
70°C
4871754

RoHS

Each
5+Rs.868.790
50+Rs.652.890
250+Rs.547.700
500+Rs.503.490
1000+Rs.470.260
More Pricing...
4V
200F
-
0.16ohm
-10%, +30%
Can
Through Hole
Radial Leaded
5mm
12.5mm
30mm
AHCR-S04R0S Series
-20°C
65°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY