0
0 ItemsRs.0.00

Leaded Tantalum Capacitors :

6 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
4540659

RoHS

Each
1+Rs.1,488.020
10+Rs.1,458.260
50+Rs.1,428.500
100+Rs.1,398.740
500+Rs.1,368.980
More Pricing...
22µF
35V
± 10%
Axial Leaded
1.3ohm
-
7.11mm
13.46mm
T322 Series
-55°C
85°C
4537262

RoHS

Each
1+Rs.1,576.370
10+Rs.1,544.850
50+Rs.1,513.320
100+Rs.1,481.790
500+Rs.1,450.270
More Pricing...
10µF
50V
± 10%
Axial Leaded
1.6ohm
-
7.11mm
13.46mm
T322 Series
-55°C
125°C
4845968

RoHS

Each
1+Rs.1,453.110
10+Rs.1,150.860
50+Rs.1,049.170
100+Rs.1,022.550
500+Rs.951.270
More Pricing...
100µF
10V
± 10%
Axial Leaded
0.8ohm
-
7.11mm
13.46mm
T322 Series
-55°C
85°C
4537264

RoHS

Each
1+Rs.1,195.850
10+Rs.1,171.940
50+Rs.1,148.020
100+Rs.1,124.100
500+Rs.1,100.190
More Pricing...
47µF
20V
± 10%
Axial Leaded
1.2ohm
-
7.11mm
13.46mm
T322 Series
-55°C
125°C
3017565

RoHS

Each
1+Rs.1,480.580
10+Rs.1,154.000
50+Rs.1,134.610
100+Rs.983.440
500+Rs.915.600
More Pricing...
68µF
15V
± 10%
PC Pin
1ohm
Axial Leaded
-
13.46mm
T322 Series
-55°C
125°C
4537263

RoHS

Each
1+Rs.1,546.410
10+Rs.1,515.490
50+Rs.1,484.560
100+Rs.1,453.630
500+Rs.1,422.700
More Pricing...
15µF
35V
± 10%
Axial Leaded
1.6ohm
-
7.11mm
13.46mm
T322 Series
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY