0
0 ItemsRs.0.00

Leaded Tantalum Capacitors :

795 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
1870007

RoHS

Each
1+Rs.163.630
10+Rs.75.750
50+Rs.49.340
100+Rs.36.700
200+Rs.30.750
More Pricing...
1.5µF
50V
± 20%
PC Pin
5.1mm
6ohm
-
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
-
2787382

RoHS

Each
1+Rs.310.640
10+Rs.217.610
50+Rs.179.820
100+Rs.168.190
500+Rs.148.810
More Pricing...
1µF
25V
± 10%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2787369

RoHS

Each
1+Rs.383.010
10+Rs.303.710
50+Rs.264.540
100+Rs.253.080
500+Rs.244.480
More Pricing...
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
3016966
Each
1+Rs.2,993.820
20+Rs.2,352.860
60+Rs.2,099.450
100+Rs.1,975.620
260+Rs.1,866.220
More Pricing...
15µF
50V
± 10%
Axial Leaded
-
1.2ohm
P
323mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
3016945
Each
1+Rs.11,247.360
5+Rs.8,839.370
20+Rs.7,887.310
60+Rs.7,422.110
100+Rs.7,011.090
100µF
10V
± 10%
PC Pin
-
1ohm
C
354mA
Axial Leaded
-
17.42mm
-
T212_CSR13 M39003/01 Series
-55°C
125°C
MIL-PRF-39003/01
2787381

RoHS

Each
1+Rs.365.640
10+Rs.250.640
50+Rs.217.380
100+Rs.204.070
500+Rs.181.260
More Pricing...
1µF
20V
± 5%
Radial Leaded
5.08mm
10ohm
-
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
-
2839573

RoHS

Each
1+Rs.13,472.130
2+Rs.11,788.110
3+Rs.9,767.300
5+Rs.8,756.890
10+Rs.8,083.280
More Pricing...
330µF
50V
± 10%
PC Pin
-
1.53ohm
-
-
Axial Leaded
-
26.97mm
-
TWC-Y Series
-55°C
200°C
-
9708286

RoHS

Each
1+Rs.169.820
10+Rs.78.590
50+Rs.51.190
100+Rs.36.080
200+Rs.30.130
More Pricing...
33µF
10V
± 20%
PC Pin
5.1mm
2.1ohm
-
-
Radial Leaded
6mm
-
14mm
MCCB Series
-55°C
125°C
-
4471918
Each
1+Rs.782.460
10+Rs.581.830
50+Rs.512.090
100+Rs.457.630
500+Rs.421.330
More Pricing...
10µF
35V
± 10%
Radial Leaded
2.54mm
-
-
-
-
6.3mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4537267

RoHS

Each
1+Rs.304.660
10+Rs.213.420
50+Rs.176.350
100+Rs.164.950
500+Rs.145.940
More Pricing...
1µF
25V
± 10%
Radial Leaded
2.54mm
-
-
-
-
4.5mm
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
9708596

RoHS

Each
1+Rs.233.990
10+Rs.167.940
25+Rs.143.810
50+Rs.133.650
100+Rs.121.960
More Pricing...
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
2112977

RoHS

Each
1+Rs.326.570
2+Rs.254.690
3+Rs.209.910
5+Rs.178.090
10+Rs.136.850
More Pricing...
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MP TAR Series
-55°C
125°C
-
2395815

RoHS

Each
1+Rs.40.460
10+Rs.27.280
100+Rs.22.660
500+Rs.18.040
1000+Rs.15.250
More Pricing...
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708570

RoHS

Each
1+Rs.224.940
10+Rs.121.890
50+Rs.77.630
100+Rs.65.100
200+Rs.56.080
More Pricing...
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
9708529

RoHS

Each
1+Rs.80.150
50+Rs.24.220
100+Rs.20.580
250+Rs.16.810
500+Rs.14.500
More Pricing...
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
9708600

RoHS

Each
1+Rs.511.300
10+Rs.381.740
25+Rs.330.930
50+Rs.305.530
100+Rs.278.860
More Pricing...
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+Rs.662.900
10+Rs.442.200
50+Rs.404.940
100+Rs.385.840
500+Rs.363.860
More Pricing...
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457613

RoHS

Each
1+Rs.512.480
10+Rs.337.730
50+Rs.293.770
100+Rs.275.740
500+Rs.255.440
More Pricing...
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1600925

RoHS

Each
1+Rs.33.240
10+Rs.22.360
100+Rs.18.610
500+Rs.14.860
1000+Rs.12.450
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4144876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.894.400
10+Rs.782.600
50+Rs.648.440
100+Rs.581.360
200+Rs.536.640
More Pricing...
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
-
16mm
TAP Series
-55°C
125°C
-
9708448

RoHS

Each
1+Rs.154.430
10+Rs.71.470
50+Rs.46.490
100+Rs.38.360
200+Rs.32.230
More Pricing...
10µF
25V
± 20%
PC Pin
5.08mm
2.5ohm
-
-
Radial Leaded
6.5mm
-
12.5mm
MCCB Series
-55°C
125°C
-
9708537

RoHS

Each
1+Rs.103.270
10+Rs.48.000
50+Rs.31.270
100+Rs.25.850
200+Rs.21.600
More Pricing...
2.2µF
35V
± 20%
PC Pin
5.08mm
5ohm
-
-
Radial Leaded
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1457569

RoHS

Each
1+Rs.362.350
10+Rs.258.640
50+Rs.213.540
100+Rs.195.510
500+Rs.174.090
More Pricing...
1µF
35V
± 10%
Radial Leaded
2.54mm
8ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1187301

RoHS

Each
1+Rs.2,245.060
10+Rs.1,959.700
50+Rs.1,809.690
100+Rs.1,794.980
200+Rs.1,703.990
More Pricing...
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1261005

RoHS

Each
1+Rs.736.190
10+Rs.721.470
50+Rs.706.750
100+Rs.692.020
500+Rs.677.300
More Pricing...
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1-25 of 795 items
of 32 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY