795 Product Results Found for "Passives"
All Filters
Expand Filters
Manufacturer
(216)
(172)
(118)
(289)
Capacitance
(13)
(3)
(5)
(5)
(11)
(57)
(4)
(1)
Voltage(DC)
(1)
(13)
(41)
(8)
(78)
(30)
(79)
(1)
Capacitance Tolerance
(2)
(2)
(460)
(239)
(6)
Capacitor Terminals
(247)
(2)
(160)
(297)
Lead Spacing
(8)
(70)
(67)
(3)
(1)
(113)
(70)
(52)
ESR
(1)
(1)
(1)
(3)
(1)
(1)
(1)
(1)
Failure Rate
(2)
(5)
(4)
(4)
(1)
(11)
(7)
(29)
Ripple Current
(1)
(1)
(2)
(1)
(1)
(3)
(1)
(2)
Capacitor Case / Package
(1)
(1)
(134)
(291)
Product Diameter
(1)
(8)
(1)
(1)
(1)
(3)
(3)
(1)
Packaging
(1)
(705)
(87)
(2)
(9)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Capacitance | Voltage(DC) | Capacitance Tolerance | Capacitor Terminals | Lead Spacing | ESR | Failure Rate | Ripple Current | Capacitor Case / Package | Product Diameter | Product Length | Product Height | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+Rs.163.630 10+Rs.75.750 50+Rs.49.340 100+Rs.36.700 200+Rs.30.750 More Pricing... | 1.5µF | 50V | ± 20% | PC Pin | 5.1mm | 6ohm | - | - | Radial Leaded | - | - | 12.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.383.010 10+Rs.303.710 50+Rs.264.540 100+Rs.253.080 500+Rs.244.480 More Pricing... | 22µF | 6.3V | ± 10% | Radial Leaded | 2.54mm | 3.7ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
3016966 | Each | 1+Rs.2,993.820 20+Rs.2,352.860 60+Rs.2,099.450 100+Rs.1,975.620 260+Rs.1,866.220 More Pricing... | 15µF | 50V | ± 10% | Axial Leaded | - | 1.2ohm | P | 323mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
3016945 | Each | 1+Rs.11,247.360 5+Rs.8,839.370 20+Rs.7,887.310 60+Rs.7,422.110 100+Rs.7,011.090 | 100µF | 10V | ± 10% | PC Pin | - | 1ohm | C | 354mA | Axial Leaded | - | 17.42mm | - | T212_CSR13 M39003/01 Series | -55°C | 125°C | MIL-PRF-39003/01 | |||||
Each | 1+Rs.310.640 10+Rs.217.610 50+Rs.179.820 100+Rs.168.190 500+Rs.148.810 More Pricing... | 1µF | 25V | ± 10% | Radial Leaded | 5.08mm | 10ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.365.640 10+Rs.250.640 50+Rs.217.380 100+Rs.204.070 500+Rs.181.260 More Pricing... | 1µF | 20V | ± 5% | Radial Leaded | 5.08mm | 10ohm | - | - | Radial Leaded | - | - | 8.6mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.13,472.130 2+Rs.11,788.110 3+Rs.9,767.300 5+Rs.8,756.890 10+Rs.8,083.280 More Pricing... | 330µF | 50V | ± 10% | PC Pin | - | 1.53ohm | - | - | Axial Leaded | - | 26.97mm | - | TWC-Y Series | -55°C | 200°C | - | ||||||
Each | 1+Rs.169.820 10+Rs.78.590 50+Rs.51.190 100+Rs.36.080 200+Rs.30.130 More Pricing... | 33µF | 10V | ± 20% | PC Pin | 5.1mm | 2.1ohm | - | - | Radial Leaded | 6mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.304.660 10+Rs.213.420 50+Rs.176.350 100+Rs.164.950 500+Rs.145.940 More Pricing... | 1µF | 25V | ± 10% | Radial Leaded | 2.54mm | - | - | - | - | 4.5mm | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.233.990 10+Rs.167.940 25+Rs.143.810 50+Rs.133.650 100+Rs.121.960 More Pricing... | 22µF | 35V | ± 20% | PC Pin | 5.08mm | 1.3ohm | - | - | Radial Leaded | 9mm | - | 16mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.326.570 2+Rs.254.690 3+Rs.209.910 5+Rs.178.090 10+Rs.136.850 More Pricing... | 10µF | 35V | ± 10% | PC Pin | 2.5mm | 2ohm | - | - | Radial Leaded | - | - | 12.5mm | MP TAR Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.40.460 10+Rs.27.280 100+Rs.22.660 500+Rs.18.040 1000+Rs.15.250 More Pricing... | 10µF | 16V | ± 10% | PC Pin | 5mm | 3.2ohm | - | - | Radial Leaded | - | - | 9.5mm | MCTA Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.224.940 10+Rs.121.890 50+Rs.77.630 100+Rs.65.100 200+Rs.56.080 More Pricing... | 10µF | 35V | ± 20% | PC Pin | 5.08mm | 2ohm | - | - | Radial Leaded | 7.5mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.80.150 50+Rs.24.220 100+Rs.20.580 250+Rs.16.810 500+Rs.14.500 More Pricing... | 1µF | 35V | ± 20% | PC Pin | 5.08mm | 8ohm | - | - | Radial Leaded | 4.5mm | - | 10mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.511.300 10+Rs.381.740 25+Rs.330.930 50+Rs.305.530 100+Rs.278.860 More Pricing... | 47µF | 35V | ± 20% | PC Pin | 5.08mm | 0.8ohm | - | - | Radial Leaded | 10.5mm | - | 19.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.662.900 10+Rs.442.200 50+Rs.404.940 100+Rs.385.840 500+Rs.363.860 More Pricing... | 10µF | 35V | ± 10% | Radial Leaded | 2.54mm | 2ohm | - | - | Radial Leaded | - | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.512.480 10+Rs.337.730 50+Rs.293.770 100+Rs.275.740 500+Rs.255.440 More Pricing... | 10µF | 25V | ± 10% | Radial Leaded | 5.08mm | 2.5ohm | - | - | Radial Leaded | - | - | 10.2mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
MULTICOMP PRO | Each | 1+Rs.33.240 10+Rs.22.360 100+Rs.18.610 500+Rs.14.860 1000+Rs.12.450 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+Rs.894.400 10+Rs.782.600 50+Rs.648.440 100+Rs.581.360 200+Rs.536.640 More Pricing... | 47µF | 35V | ± 10% | PC Pin | 5mm | 0.8ohm | - | - | Radial Leaded | 9mm | - | 16mm | TAP Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.736.190 10+Rs.721.470 50+Rs.706.750 100+Rs.692.020 500+Rs.677.300 More Pricing... | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+Rs.2,245.060 10+Rs.1,959.700 50+Rs.1,809.690 100+Rs.1,794.980 200+Rs.1,703.990 More Pricing... | 47µF | 40V | ± 10% | PC Pin | - | - | - | - | Axial Leaded | 9.3mm | 24mm | - | TANTALEX CTS13 Series | -55°C | 55°C | - | ||||||
Each | 1+Rs.362.350 10+Rs.258.640 50+Rs.213.540 100+Rs.195.510 500+Rs.174.090 More Pricing... | 1µF | 35V | ± 10% | Radial Leaded | 2.54mm | 8ohm | - | - | Radial Leaded | - | - | 7.1mm | UltraDip II T35X Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.103.270 10+Rs.48.000 50+Rs.31.270 100+Rs.25.850 200+Rs.21.600 More Pricing... | 2.2µF | 35V | ± 20% | PC Pin | 5.08mm | 5ohm | - | - | Radial Leaded | 5mm | - | 11mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.154.430 10+Rs.71.470 50+Rs.46.490 100+Rs.38.360 200+Rs.32.230 More Pricing... | 10µF | 25V | ± 20% | PC Pin | 5.08mm | 2.5ohm | - | - | Radial Leaded | 6.5mm | - | 12.5mm | MCCB Series | -55°C | 125°C | - | ||||||
Each | 1+Rs.81.930 10+Rs.57.540 50+Rs.52.970 100+Rs.49.280 200+Rs.45.730 More Pricing... | 47µF | 16V | ± 20% | PC Pin | 5.1mm | 1.3ohm | - | - | Radial Leaded | 8mm | - | 14mm | MCCB Series | -55°C | 125°C | - | ||||||