0
0 ItemsRs.0.00

SMD Tantalum Capacitors :

43 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3524316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.96.970
10+Rs.82.040
50+Rs.74.630
100+Rs.73.580
500+Rs.68.110
More Pricing...
0.47µF
35V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
2852666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.51.330
50+Rs.48.160
250+Rs.44.980
500+Rs.41.810
1000+Rs.38.630
More Pricing...
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1457427

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.18.650
100+Rs.17.000
500+Rs.14.100
1000+Rs.13.130
4.7µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457413

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.18.750
100+Rs.15.550
500+Rs.13.420
1000+Rs.12.350
10µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.23.100
100+Rs.19.420
500+Rs.14.280
1000+Rs.13.120
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2462766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.17.790
100+Rs.14.880
500+Rs.12.160
1000+Rs.11.780
10µF
6.3V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.19.050
100+Rs.16.720
500+Rs.13.620
1000+Rs.12.560
10µF
6.3V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.39.980
100+Rs.24.960
500+Rs.20.120
1000+Rs.18.480
4.7µF
20V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2535268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.24.470
100+Rs.17.680
500+Rs.14.480
1000+Rs.13.330
10µF
10V
1206 [3216 Metric]
± 20%
3.8ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.25.850
100+Rs.23.720
500+Rs.19.270
1000+Rs.17.900
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1793867

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.50.600
50+Rs.44.510
100+Rs.38.410
500+Rs.32.360
1000+Rs.30.230
100µF
4V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1793872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.42.640
50+Rs.40.700
100+Rs.38.750
500+Rs.32.090
1000+Rs.30.030
68µF
6.3V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2787399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.30.200
100+Rs.27.280
500+Rs.22.340
1000+Rs.20.790
6.8µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
197014

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.57.790
50+Rs.40.070
250+Rs.36.010
500+Rs.29.450
1000+Rs.14.740
10µF
6.3V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
197269

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.40.500
50+Rs.17.970
250+Rs.16.000
500+Rs.12.410
1000+Rs.11.490
4.7µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
2283563

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.21.670
100+Rs.19.340
500+Rs.15.560
1000+Rs.14.400
6.8µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2524567

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.43.350
50+Rs.40.060
100+Rs.36.760
500+Rs.32.450
1000+Rs.30.190
2.2µF
16V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
2462768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.27.660
100+Rs.19.420
500+Rs.15.650
1000+Rs.14.480
4.7µF
10V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2462769

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.28.440
100+Rs.17.780
500+Rs.14.280
1000+Rs.13.130
4.7µF
16V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2936745

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.38.720
100+Rs.24.180
500+Rs.19.430
1000+Rs.17.880
2000+Rs.16.530
More Pricing...
10µF
10V
1206 [3216 Metric]
± 10%
3.8ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2762137

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.33.410
100+Rs.27.990
500+Rs.23.040
1000+Rs.21.200
2.2µF
25V
1411 [3528 Metric]
± 20%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
3346132

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.41.300
50+Rs.39.310
100+Rs.37.320
500+Rs.30.680
1000+Rs.30.190
2.2µF
16V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
3346133

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.59.630
50+Rs.57.160
100+Rs.54.690
500+Rs.46.160
1000+Rs.43.540
33µF
10V
1206 [3216 Metric]
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T494 Series
-55°C
125°C
-
3524194

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.30.490
100+Rs.20.500
500+Rs.17.300
1000+Rs.15.950
2000+Rs.15.610
More Pricing...
10µF
6.3V
1206 [3216 Metric]
± 20%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
498853

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.59.410
50+Rs.26.850
250+Rs.24.070
500+Rs.19.650
1000+Rs.19.260
2.2µF
25V
1411 [3528 Metric]
± 10%
4.5ohm
B
-
137mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1-25 of 43 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY