0
0 ItemsRs.0.00
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Ferrite Bead Case / Package
Impedance
DC Current Rating
Product Range
DC Resistance Max
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
3288260

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.20.690
100+Rs.15.650
500+Rs.11.950
2500+Rs.10.520
7500+Rs.9.730
More Pricing...
0201 [0603 Metric]
600ohm
160mA
MMZ-E Series
1.7ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
1308794

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.6.930
50+Rs.5.180
250+Rs.4.830
500+Rs.4.800
1206 [3216 Metric]
1.2kohm
1A
MFB Series
0.2ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3288265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.18.550
100+Rs.13.890
500+Rs.11.320
2500+Rs.9.990
7500+Rs.9.200
More Pricing...
0201 [0603 Metric]
33ohm
250mA
MMZ-E Series
0.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.20.510
100+Rs.15.650
500+Rs.11.950
2500+Rs.10.520
7500+Rs.9.730
More Pricing...
0201 [0603 Metric]
470ohm
185mA
MMZ-E Series
1.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288268

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.18.550
100+Rs.14.650
500+Rs.11.030
2500+Rs.9.420
7500+Rs.7.990
More Pricing...
0201 [0603 Metric]
75ohm
125mA
MMZ-E Series
2.6ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3288266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.19.080
100+Rs.14.900
500+Rs.11.950
2500+Rs.10.520
7500+Rs.9.730
More Pricing...
0201 [0603 Metric]
47ohm
200mA
MMZ-E Series
0.76ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3352923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.6.470
100+Rs.4.560
500+Rs.3.480
1000+Rs.3.070
2000+Rs.3.040
0805 [2012 Metric]
120ohm
3A
EMIFIL BLM21PG Series
0.03ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
4172861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.8.380
100+Rs.6.000
500+Rs.4.570
1000+Rs.4.100
2000+Rs.3.720
More Pricing...
0805 [2012 Metric]
30ohm
700mA
AFBC-Q0805G Series
0.2ohm
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
150°C
AEC-Q200
4471820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.12.370
100+Rs.8.650
500+Rs.6.560
2500+Rs.6.540
5000+Rs.6.520
More Pricing...
0402 [1005 Metric]
1.5kohm
400mA
AFBC-SF0402 Series
600mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
3996445

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.6.090
100+Rs.5.040
500+Rs.4.860
1000+Rs.4.200
2000+Rs.3.680
More Pricing...
0603 [1608 Metric]
750ohm
400mA
BMC Series
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4413974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.23.850
100+Rs.19.480
500+Rs.17.930
2500+Rs.15.130
5000+Rs.14.830
More Pricing...
0402 [1005 Metric]
460ohm
500mA
WE-CBA Series
0.55ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4387362

RoHS

Each
10+Rs.6.120
250+Rs.3.930
1000+Rs.3.280
5000+Rs.2.600
10000+Rs.2.380
More Pricing...
0402 [1005 Metric]
1kohm
200mA
ABSJ Series
0.95ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4167117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.15.120
100+Rs.10.470
500+Rs.10.340
2500+Rs.10.210
5000+Rs.10.080
More Pricing...
0402 [1005 Metric]
150ohm
800mA
MPZ-E Series
0.18ohm
± 40%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4387353

RoHS

Each
10+Rs.5.350
250+Rs.3.430
1000+Rs.2.870
5000+Rs.2.270
12000+Rs.2.090
More Pricing...
0603 [1608 Metric]
220ohm
300mA
ABBK Series
0.3ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
4015936

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Rs.18.320
50+Rs.9.870
250+Rs.7.780
500+Rs.6.920
1500+Rs.6.170
More Pricing...
1206 [3216 Metric]
150ohm
900mA
MG Series
0.15ohm
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996457

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.8.310
100+Rs.6.880
500+Rs.5.930
1000+Rs.5.260
2000+Rs.4.550
More Pricing...
0805 [2012 Metric]
100ohm
300mA
BMC Series
0.2ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4167092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.16.740
250+Rs.10.650
1000+Rs.8.280
5000+Rs.8.090
10000+Rs.7.900
More Pricing...
1005 [0402 Metric]
150ohm
200mA
MMZ Series
0.69ohm
± 25%
0.4mm
0.2mm
0.2mm
SMD
-55°C
125°C
-
4015953

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.50.380
50+Rs.27.100
250+Rs.20.450
500+Rs.17.880
1000+Rs.16.260
More Pricing...
1806 [4516 Metric]
75ohm
3A
MH Series
0.025ohm
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
3996457RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+Rs.5.930
1000+Rs.5.260
2000+Rs.4.550
4000+Rs.3.840
0805 [2012 Metric]
100ohm
300mA
BMC Series
0.2ohm
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
4154592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+Rs.7.370
0603 [1608 Metric]
300ohm
450mA
-
0.35ohm
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4236021

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.16.380
100+Rs.12.320
500+Rs.9.310
2500+Rs.8.150
5000+Rs.6.500
More Pricing...
0402 [1005 Metric]
80ohm
2.3A
EMIFIL BLM15PX Series
0.038ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4359996

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.19.750
10+Rs.14.520
100+Rs.10.260
500+Rs.7.840
1000+Rs.6.960
More Pricing...
0402 [1005 Metric]
60ohm
300mA
CBF Series
0.25ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996392RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
500+Rs.8.100
2500+Rs.7.160
7500+Rs.5.440
15000+Rs.5.340
0201 [0603 Metric]
50ohm
300mA
BMC Series
0.3ohm
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
4471824

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Rs.12.610
100+Rs.8.820
500+Rs.6.690
2500+Rs.5.920
5000+Rs.4.660
More Pricing...
0402 [1005 Metric]
70ohm
900mA
AFBC-SG0402 Series
200mohm
± 25%
1mm
0.5mm
0.5mm
SMD
-40°C
85°C
-
4387369

RoHS

Each
10+Rs.8.770
250+Rs.5.770
1000+Rs.4.600
5000+Rs.3.540
8000+Rs.3.350
More Pricing...
0402 [1005 Metric]
120ohm
2A
ABUP Series
0.055ohm
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
1-25 of 2390 items
of 96 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY