0
0 ItemsRs.0.00

Radial Leaded Power Inductors :

1,253 Products Found
Our Radial Leaded Power Inductors include the following product ranges from various manufacturers:Coilcraft offers magnetically shielded inductors which minimize EMI while balancing small size with low DC resistance and high current ratings. Perfect as power chokes and for eliminating noise in power supplies in automotive, commercial, industrial, and high-reliability designs. These are available in high current radial lead and toroid forms.Murata Power Solutions 1500 and 1900R Series Radial Lead Inductors combine RoHS compliance, low DC resistance, PCB mounting, and fully tinned leads for a general purpose range of inductors suitable for low to medium current applications such as power supply and other filtering designs.The Panasonic range of choke coils – from ELC-09D to ELC-18E – feature high µ and high Bm cores. They have a wide inductor range, and offer magnetic shield types (E Types). They are RoHS compliant. They are recommended for appliances, office automation equipment, amusement machines, and power circuits for electric devices.Würth Elektronik’s range of radial leaded power inductors includes the WE-TIS through-hole types. These feature high saturation core material and high current capacity. Applications include signal filtering, switches, switching power supplies for small and medium voltage, power supply filters, and EMI filters.Vishay’s portfolio of axial/radial RF and power Inductors includes current choke, filter, commercial, miniature, subminiature, epoxy conformal-coated, and moulded parts. Included are inductors that are lead (Pb)-free and RoHS –compliant.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Product Range
Inductor Type
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
2527007

RoHS

Each
1+Rs.1,822.880
2+Rs.1,741.720
3+Rs.1,660.560
5+Rs.1,579.400
10+Rs.1,498.230
More Pricing...
AGP4233 Series
-
47µH
Shielded
34A
16A
2950µohm
± 20%
2211754

RoHS

Each
1+Rs.217.830
5+Rs.213.060
10+Rs.208.280
25+Rs.201.120
50+Rs.193.950
More Pricing...
WE-TIS Series
-
8.2mH
Shielded
100mA
50mA
14ohm
± 10%
2211692

RoHS

Each
1+Rs.125.160
5+Rs.121.820
10+Rs.118.470
25+Rs.114.650
50+Rs.110.830
More Pricing...
WE-TI Series
-
1mH
Unshielded
330mA
600mA
3.4ohm
± 5%
2448229

RoHS

Each
1+Rs.862.080
5+Rs.804.100
10+Rs.746.110
20+Rs.710.960
40+Rs.513.740
More Pricing...
IHTH-0750IZ-5A Series
-
10µH
Shielded
17.7A
13A
7700µohm
± 20%
2457704

RoHS

Each
1+Rs.126.420
5+Rs.116.920
10+Rs.107.410
25+Rs.97.900
50+Rs.87.310
More Pricing...
RFB0807 Series
-
2.7µH
Unshielded
6.54A
5.5A
0.014ohm
± 20%
2457561

RoHS

Each
1+Rs.94.980
10+Rs.80.740
25+Rs.73.370
50+Rs.65.330
100+Rs.57.290
More Pricing...
DR0608 Series
-
5.6µH
Unshielded
6.3A
4.6A
0.022ohm
± 20%
3518424

RoHS

Each
1+Rs.76.440
5+Rs.73.860
10+Rs.71.280
25+Rs.67.930
50+Rs.64.680
More Pricing...
WE-TI Series
-
6.8µH
Unshielded
3.9A
6A
0.032ohm
± 20%
3648401

RoHS

Each
1+Rs.3,120.270
5+Rs.3,112.730
10+Rs.3,105.180
20+Rs.3,097.640
40+Rs.3,090.090
More Pricing...
IHXL-1500VZ-5A Series
-
1.5µH
Shielded
178A
193A
260µohm
± 20%
3381003

RoHS

WURTH ELEKTRONIK
Each
1+Rs.733.740
3+Rs.701.640
5+Rs.669.540
10+Rs.637.440
20+Rs.605.340
More Pricing...
WE-HIDA Series
-
15µH
Shielded
8A
9.5A
0.01ohm
± 20%
4065997

RoHS

Each
1+Rs.107.020
5+Rs.104.880
10+Rs.102.740
20+Rs.100.600
40+Rs.98.460
More Pricing...
WE-TI Series
-
820µH
Unshielded
700mA
600mA
1.2ohm
± 10%
4360192

RoHS

Each
1+Rs.179.620
10+Rs.160.990
100+Rs.142.360
500+Rs.127.070
1000+Rs.124.530
More Pricing...
WE-TIF Series
-
470µH
Unshielded
1A
1.35A
0.53ohm
± 10%
1864382

RoHS

Each
5+Rs.99.590
50+Rs.59.450
250+Rs.53.230
500+Rs.48.270
1000+Rs.44.970
More Pricing...
MP SCH series
-
100µH
Unshielded
900mA
-
0.19ohm
± 10%
1864384

RoHS

Each
1+Rs.31.630
5+Rs.31.250
10+Rs.25.660
25+Rs.21.980
50+Rs.20.580
More Pricing...
MP SCH series
-
220µH
Unshielded
640mA
-
0.48ohm
± 10%
1864386

RoHS

Each
5+Rs.103.020
50+Rs.61.480
250+Rs.55.000
500+Rs.49.920
1000+Rs.46.490
More Pricing...
MP SCH series
-
330µH
Unshielded
510mA
-
0.7ohm
± 10%
1864374

RoHS

Each
5+Rs.35.190
50+Rs.32.140
250+Rs.27.190
500+Rs.24.520
1000+Rs.22.360
More Pricing...
MP SCH series
-
10µH
Unshielded
2.6A
-
0.04ohm
± 15%
2321766

RoHS

Each
1+Rs.36.830
5+Rs.33.690
10+Rs.30.540
25+Rs.26.660
50+Rs.24.480
More Pricing...
RLB Series
-
100µH
Unshielded
1.1A
2.1A
0.28ohm
± 10%
2457882

RoHS

Each
1+Rs.148.280
5+Rs.137.140
10+Rs.125.990
25+Rs.114.360
50+Rs.102.010
More Pricing...
RFC0810 Series
-
330µH
Unshielded
1A
1.1A
0.6ohm
± 10%
3221571

RoHS

WURTH ELEKTRONIK
Each
1+Rs.2,155.340
2+Rs.2,061.480
3+Rs.1,967.610
5+Rs.1,873.750
10+Rs.1,779.880
More Pricing...
WE-HCFT Series
-
47µH
Shielded
32A
31A
6380µohm
± 20%
3221582

RoHS

WURTH ELEKTRONIK
Each
1+Rs.1,238.180
2+Rs.1,199.010
3+Rs.1,159.840
5+Rs.1,120.670
10+Rs.965.890
More Pricing...
WE-HCFT Series
-
65µH
Shielded
17.2A
26.6A
0.01444ohm
± 20%
1635799

RoHS

Each
1+Rs.109.370
5+Rs.106.610
10+Rs.103.840
25+Rs.100.230
50+Rs.96.620
More Pricing...
WE-TI Series
-
47µH
Unshielded
2.3A
2.5A
0.12ohm
± 10%
1077015

RoHS

Each
1+Rs.325.070
3+Rs.311.450
5+Rs.297.830
10+Rs.284.200
20+Rs.270.420
More Pricing...
1400 Series
-
100µH
Unshielded
5.4A
5.4A
0.046ohm
± 10%
1077029

RoHS

Each
1+Rs.98.850
5+Rs.86.880
10+Rs.74.900
20+Rs.72.590
40+Rs.70.280
More Pricing...
2200R Series
-
100µH
Unshielded
670mA
-
0.39ohm
± 10%
1864378

RoHS

Each
5+Rs.98.190
50+Rs.58.560
250+Rs.52.460
500+Rs.47.640
1000+Rs.44.330
More Pricing...
MP SCH series
-
47µH
Unshielded
1.3A
-
0.12ohm
± 10%
1077036

RoHS

Each
1+Rs.93.150
5+Rs.81.940
10+Rs.70.720
20+Rs.68.070
40+Rs.65.410
More Pricing...
2200R Series
-
1mH
Unshielded
170mA
-
3.63ohm
± 10%
1077056

RoHS

Each
1+Rs.322.210
3+Rs.307.640
5+Rs.293.070
10+Rs.278.500
20+Rs.250.930
More Pricing...
1400 Series
-
22µH
Unshielded
11A
11A
0.014ohm
± 15%
1-25 of 1253 items
of 51 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY