Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part No6100-101K-RC
Order Code3373500
Product Range6100 Series
Technical Datasheet
60 In Stock
480 more incoming. You can reserve stock now
60 Delivery in 4-6 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | Rs.66.990 |
5+ | Rs.61.470 |
10+ | Rs.55.950 |
25+ | Rs.49.770 |
50+ | Rs.46.990 |
160+ | Rs.44.200 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.66.99
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part No6100-101K-RC
Order Code3373500
Product Range6100 Series
Technical Datasheet
Product Range6100 Series
Inductance100µH
DC Current Rating1.98A
DC Resistance Max0.16ohm
Inductance Tolerance± 10%
Self Resonant Frequency5.8MHz
Product Overview
6100-101K-RC is a 6100 series - radial lead RF choke. Typical applications include DC/DC converters, power supplies, desktop notebooks and output chokes.
- 100µH inductance
- 5.8MHz SRF, 0.16W maximum DCR, 1.98A IDC current
- Operating temperature range from -40 °C to +125 °C
Technical Specifications
Product Range
6100 Series
DC Current Rating
1.98A
Inductance Tolerance
± 10%
SVHC
No SVHC (25-Jun-2025)
Inductance
100µH
DC Resistance Max
0.16ohm
Self Resonant Frequency
5.8MHz
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003636