0
0 ItemsRs.0.00

0.98ohm Wirewound Inductors :

2 Products Found
Find a huge range of 0.98ohm Wirewound Inductors at element14 India. We stock a wide range of Wirewound Inductors, such as 0.13ohm, 0.22ohm, 0.1ohm & 0.12ohm Wirewound Inductors from the worlds top manufacturers including: Coilcraft & TDK

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
1644381

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.89.700
50+Rs.64.300
250+Rs.56.150
500+Rs.52.890
1000+Rs.49.980
More Pricing...
10µH
0.98ohm
28MHz
320mA
1812 [4532 Metric]
B82432C SIMID Series
± 10%
Unshielded
Ferrite
4.5mm
3.2mm
3.2mm
2286351

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Rs.118.810
50+Rs.91.250
250+Rs.65.680
500+Rs.64.450
1000+Rs.59.610
More Pricing...
2.2µH
0.98ohm
105MHz
350mA
0805 [2012 Metric]
0805AF Series
± 5%
Unshielded
Ferrite
2.29mm
1.73mm
1.52mm
1-2 of 2 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY