Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3683S-1-104LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1200097 |
| Product Range | 3680 Series |
| Your Part Number | |
| Technical Datasheet |
74 In Stock
Need more?
57 Delivery in 4-6 Business Days(UK stock)
17 Delivery in 5-7 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.6,200.430 |
| 2+ | Rs.5,990.490 |
| 3+ | Rs.5,780.540 |
| 5+ | Rs.5,570.600 |
| 10+ | Rs.5,360.650 |
| 20+ | Rs.5,253.440 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.6,200.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BOURNS |
|---|---|
| Manufacturer Part No | 3683S-1-104LCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 1200097 |
| Product Range | 3680 Series |
| Technical Datasheet | |
| Track Resistance | 100kohm |
| Power Rating | 2W |
| Resistance Tolerance | ± 3% |
| Product Range | 3680 Series |
| No. of Gangs | 3 |
| Adjustment Type | Pushbutton |
| Product Length | 37.08mm |
| Product Width | 34.44mm |
| Product Height | 23.62mm |
| Operating Temperature Min | -25°C |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 3683S-1-104L is a 100kΩ 2W 3-gang snap-in panel-mounting Digital Precision Potentiometer with thumbwheel switch adjustment. The potentiometer features tinned solder lugs terminals for 3 #20AWG wires, ±1° maximum total resistance shift and digital display provides excellent readability.
- Repeatable settings
- Resolution to 0.001%
- IP40 Protection rating
- -25 to 85°C Operating temperature range
Technical Specifications
| Track Resistance | 100kohm |
|---|---|
| Resistance Tolerance | ± 3% |
| No. of Gangs | 3 |
| Product Length | 37.08mm |
| Product Height | 23.62mm |
| Operating Temperature Max | 85°C |
| Power Rating | 2W |
|---|---|
| Product Range | 3680 Series |
| Adjustment Type | Pushbutton |
| Product Width | 34.44mm |
| Operating Temperature Min | -25°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Mexico Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332919 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .024494 |