Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP12A-12-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4824254 |
| Product Range | LCP12 Series |
| Your Part Number | |
| Technical Datasheet |
5 In Stock
Need more?
5 Delivery in 4-6 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Rs.14,778.370 |
| 2+ | Rs.12,931.080 |
| 3+ | Rs.10,714.320 |
| 5+ | Rs.9,605.940 |
| 10+ | Rs.8,867.020 |
| 20+ | Rs.8,419.900 |
Price for:Each
Minimum: 1
Multiple: 1
Rs.14,778.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ETI SYSTEMS |
|---|---|
| Manufacturer Part No | LCP12A-12-1KCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 4824254 |
| Product Range | LCP12 Series |
| Technical Datasheet | |
| Track Resistance | 1kohm |
| Resistance Tolerance | ± 20% |
| Power Rating | 200mW |
| Length of Travel | 12.7mm |
| Product Range | LCP12 Series |
| Potentiometer Terminals | Screw |
| Resistor Technology | Conductive Plastic |
| Temperature Coefficient | ± 400ppm/°C |
| Product Length | 38.1mm |
| Product Width | 12.7mm |
| Product Height | 11.11mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Track Resistance | 1kohm |
|---|---|
| Power Rating | 200mW |
| Product Range | LCP12 Series |
| Resistor Technology | Conductive Plastic |
| Product Length | 38.1mm |
| Product Height | 11.11mm |
| Operating Temperature Max | - |
| Resistance Tolerance | ± 20% |
|---|---|
| Length of Travel | 12.7mm |
| Potentiometer Terminals | Screw |
| Temperature Coefficient | ± 400ppm/°C |
| Product Width | 12.7mm |
| Operating Temperature Min | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |