4.7kohm Rotary Potentiometers:

52 Products Found
We offer a wide range of single-turn and multi-turn potentiometers with carbon, conductive plastic or wire wound resistance tracks.

What happens when you rotate a potentiometer knob?

Rotary potentiometers are three-terminal resistance devices. The outer two terminals are connected to each end of a resistance path – which could be carbon, conductive plastic, or wire-wound – whose resistance value gives the rating of the device. The middle terminal is connected to a wiper which is also mechanically connected to the control knob. As the control knob is rotated, the wiper moves along the resistance track.

If the external circuit is connected across the wiper and one end contact, the potentiometer acts as a rheostat or variable resistor. The series resistance in the external circuit varies as the potentiometer knob is rotated. Alternatively, if all three terminals are used, the potentiometer acts as a potential divider. For example, if the resistance track is connected between supply and ground, the voltage on the wiper varies as the potentiometer knob is turned. This voltage could be fed to the base of a transistor to control the sound level of an audio amplifier.

Note that a single-turn rotary potentiometer typically has less than 300 degrees of angular movement. Multi-turn potentiometers allow for a shaft rotation of more than 360 degrees of mechanical travel from one end of the resistive track to the other. Multi-turn pots are more expensive, but very stable with high precision used mainly for trimming and precision adjustments. The two most common multi-turn rotary potentiometers are the 3-turn (1080°) and 10-turn (3600°) types, but 5-turn, 20-turn and higher 25-turn pots are available in a variety of ohmic values.

Show More
View
Buyer
Engineer
Manufacturer
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Potentiometer Type
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1141586

RoHS

Each
1+
Rs.3,127.800
2+
Rs.2,992.740
3+
Rs.2,857.670
5+
Rs.2,722.600
10+
Rs.2,587.530
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 100ppm/°C
-
Cermet
Solder Lug
45mm
-
-
-55°C
125°C
2329397

RoHS

Each
1+
Rs.438.480
5+
Rs.404.120
10+
Rs.369.750
25+
Rs.344.520
50+
Rs.327.120
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23 Series
Panel Mount
6mm
1
Rotary
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
1141619

RoHS

Each
1+
Rs.1,268.090
2+
Rs.1,252.650
3+
Rs.1,237.210
5+
Rs.1,221.770
10+
Rs.1,206.320
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1517290

RoHS

Each
1+
Rs.4,524.650
2+
Rs.4,371.970
3+
Rs.4,219.280
5+
Rs.4,066.600
10+
Rs.3,913.910
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Bushing Mount
6mm
1
Screwdriver Slot
16mm
± 100ppm/°C
-
Cermet
Solder Lug
36mm
-
-
-55°C
125°C
4229272

RoHS

Each
1+
Rs.1,410.650
2+
Rs.1,343.660
3+
Rs.1,276.670
5+
Rs.1,209.680
10+
Rs.1,142.690
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1174105

RoHS

Each
1+
Rs.2,191.520
3+
Rs.2,074.070
5+
Rs.1,956.620
10+
Rs.1,839.170
20+
Rs.1,732.160
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
2W
± 10%
M Series
Panel Mount
6.35mm
1
Rotary
25mm
0.75%
-
Cermet
PC Pin
43.4mm
-
-
-55°C
125°C
106476

RoHS

Each
1+
Rs.480.840
5+
Rs.471.230
10+
Rs.461.610
20+
Rs.452.000
40+
Rs.442.380
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
23ESA Series
Panel Mount
6.35mm
1
Screwdriver Slot
51mm
-
Standard
Metal Foil
Solder Lug
60.7mm
-
-
-25°C
70°C
3399766

RoHS

Each
1+
Rs.593.220
5+
Rs.559.570
10+
Rs.523.830
20+
Rs.494.440
40+
Rs.470.680
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
400mW
± 20%
27ESA Series
Panel Mount
6.35mm
2
Screwdriver Slot
50mm
-
Standard
Metal Foil
Solder Lug
70.9mm
-
-
-25°C
70°C
1357136

RoHS

Each
1+
Rs.1,920.040
2+
Rs.1,838.700
3+
Rs.1,757.350
5+
Rs.1,676.010
10+
Rs.1,594.660
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 10%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
2550650

RoHS

Each
1+
Rs.3,096.030
2+
Rs.2,971.410
3+
Rs.2,846.780
5+
Rs.2,722.150
10+
Rs.2,597.520
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1.5W
± 20%
P13 Series
Panel Mount
6mm
1
Screwdriver Slot
25mm
± 150ppm/°C
-
Cermet
Solder Lug
40.5mm
-
-
-55°C
125°C
2360072

RoHS

Each
1+
Rs.2,205.190
2+
Rs.2,204.980
3+
Rs.2,204.760
5+
Rs.2,204.540
10+
Rs.2,204.320
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16S Series
Panel Mount
16mm
1
Knurled Knob
9.6mm
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1141681

RoHS

Each
1+
Rs.2,650.200
2+
Rs.2,649.990
3+
Rs.2,649.770
5+
Rs.2,649.550
10+
Rs.2,649.330
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 100ppm/°C
-
Cermet
Solder Lug
24.9mm
-
-
-55°C
125°C
1141633

RoHS

Each
1+
Rs.3,684.200
2+
Rs.3,555.440
3+
Rs.3,426.680
5+
Rs.3,297.920
10+
Rs.3,169.160
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
3W
± 10%
PE30 Series
Panel Mount
6mm
1
Screwdriver Slot
50mm
± 100ppm/°C
-
Cermet
Solder Lug
70mm
-
-
-55°C
125°C
1517316

RoHS

Each
1+
Rs.1,700.720
2+
Rs.1,676.800
3+
Rs.1,652.870
5+
Rs.1,628.950
10+
Rs.1,605.020
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
500mW
± 10%
PA16 Series
Panel Mount
-
1
Knurled Knob
-
± 1000ppm/°C
-
Conductive Plastic
Solder Lug
24.3mm
-
-
-40°C
85°C
3128401

RoHS

Each
1+
Rs.197.980
5+
Rs.182.320
10+
Rs.166.660
20+
Rs.161.440
40+
Rs.156.220
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Bushing Mount
6mm
1
Knurled
45mm
± 300ppm/°C
-
Carbon
PC Pin
53mm
16mm
18mm
-25°C
70°C
3792669

RoHS

Each
1+
Rs.661.090
5+
Rs.579.570
10+
Rs.506.990
20+
Rs.469.020
40+
Rs.433.280
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
400mW
± 20%
23ESB Series
Panel Mount
6.35mm
1
Rotary, DPST
50mm
-
Standard
Carbon
Solder Lug
60.7mm
-
-
-25°C
70°C
4006917

RoHS

Each
1+
Rs.471.420
5+
Rs.428.520
10+
Rs.390.110
25+
Rs.369.390
50+
Rs.352.640
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006922

RoHS

Each
1+
Rs.218.980
5+
Rs.191.600
10+
Rs.158.760
25+
Rs.142.340
50+
Rs.136.760
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4006907

RoHS

Each
1+
Rs.308.980
5+
Rs.278.760
10+
Rs.248.540
25+
Rs.227.660
50+
Rs.213.030
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
2
Knurled
45mm
-
Modular
Carbon Film
PC Pin
60.5mm
16mm
20.5mm
-25°C
70°C
4006882

RoHS

Each
1+
Rs.292.340
5+
Rs.263.530
10+
Rs.234.720
25+
Rs.215.060
50+
Rs.201.200
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
3997579

RoHS

Each
1+
Rs.1,911.260
2+
Rs.1,831.290
3+
Rs.1,747.710
5+
Rs.1,683.800
10+
Rs.1,592.940
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P11S Series
Panel Mount
6mm
1
Rotary
16mm
± 150ppm/°C
-
Cermet
Solder Lug
-
12.5mm
12.5mm
-55°C
125°C
4006913

RoHS

Each
1+
Rs.343.020
5+
Rs.309.440
10+
Rs.275.860
25+
Rs.252.680
50+
Rs.236.410
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Logarithmic
100mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
Solder Lug
53mm
16mm
20.5mm
-25°C
70°C
4006891

RoHS

Each
1+
Rs.292.320
5+
Rs.263.510
10+
Rs.234.700
25+
Rs.215.040
50+
Rs.201.180
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
200mW
± 20%
PC-16 Series
Through Hole
6mm
1
Knurled
45mm
-
Modular
Carbon Film
PC Pin
53mm
16mm
20.5mm
-25°C
70°C
4645045

RoHS

Each
1+
Rs.1,926.600
3+
Rs.1,799.290
5+
Rs.1,671.980
10+
Rs.1,544.670
20+
Rs.1,412.430
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16F Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
33.5mm
-
-
-40°C
85°C
4645040

RoHS

Each
1+
Rs.1,830.410
3+
Rs.1,709.480
5+
Rs.1,588.550
10+
Rs.1,467.620
20+
Rs.1,341.470
More Pricing...
Min: 1 / Mult: 1
4.7kohm
1Turns
Linear
1W
± 20%
P16 Series
Panel Mount
-
1
Knurled Knob
-
± 150ppm/°C
-
Cermet
Solder Lug
24.3mm
-
-
-40°C
85°C
1-25 of 52 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY