0
0 ItemsRs.0.00

Rotary Potentiometers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
9357661

RoHS

Each
1+Rs.971.460
3+Rs.917.190
5+Rs.862.920
10+Rs.808.650
20+Rs.742.270
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 150ppm/°C
Cermet
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
1689948

RoHS

Each
1+Rs.828.490
3+Rs.796.490
5+Rs.764.490
10+Rs.732.490
20+Rs.690.670
More Pricing...
10kohm
1Turns
Logarithmic
500mW
± 20%
51 Series
Bushing Mount
6.35mm
1
Screwdriver Slot
12.7mm
± 1000ppm/°C
Conductive Plastic
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
2321791

RoHS

Each
1+Rs.1,056.300
3+Rs.1,003.330
5+Rs.950.350
10+Rs.897.370
20+Rs.841.650
More Pricing...
1kohm
1Turns
Linear
1W
± 10%
53 Series
Panel Mount
6mm
1
Rotary
25mm
± 150ppm/°C
Cermet
Solder Lug
33.89mm
12.5mm
13.25mm
1°C
125°C
9357670

RoHS

Each
1+Rs.1,545.870
3+Rs.1,458.980
5+Rs.1,372.080
10+Rs.1,285.180
20+Rs.1,206.200
More Pricing...
10kohm
1Turns
Linear
500mW
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
38.74mm
12.5mm
13.25mm
1°C
125°C
9357696

RoHS

Each
1+Rs.831.410
3+Rs.799.100
5+Rs.766.790
10+Rs.734.470
20+Rs.692.170
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
3mm
1
Screwdriver Slot
25mm
± 150ppm/°C
Cermet
PC Pin
33.89mm
12.5mm
13.25mm
1°C
125°C
2328027

RoHS

Each
1+Rs.971.540
3+Rs.917.270
5+Rs.863.000
10+Rs.808.730
20+Rs.742.350
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Screwdriver Slot
19.05mm
± 150ppm/°C
Cermet
PC Pin
27.94mm
12.5mm
13.25mm
1°C
125°C
2321794

RoHS

Each
1+Rs.1,124.130
3+Rs.1,062.760
5+Rs.1,001.390
10+Rs.940.010
20+Rs.862.970
More Pricing...
100kohm
1Turns
Linear
1W
± 10%
53 Series
Panel Mount
6mm
1
Rotary
25mm
± 150ppm/°C
Cermet
Solder Lug
33.89mm
12.5mm
13.25mm
1°C
125°C
2328028

RoHS

Each
1+Rs.1,400.090
3+Rs.1,351.640
5+Rs.1,303.190
10+Rs.1,254.730
20+Rs.1,229.640
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
51 Series
Panel Mount
6.35mm
1
Rotary
22.225mm
± 150ppm/°C
Cermet
PC Pin
31.12mm
12.5mm
13.25mm
1°C
125°C
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY