0
0 ItemsRs.0.00

Rotary Potentiometers :

15 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Track Resistance
No. of Turns
Track Taper
Power Rating
Resistance Tolerance
Product Range
Potentiometer Mounting
Shaft Diameter
No. of Gangs
Adjustment Type
Shaft Length
Temperature Coefficient
Resistor Technology
Potentiometer Terminals
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
9609571

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
100kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609504

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
500ohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609547

RoHS

Each
1+Rs.2,036.620
3+Rs.1,901.970
5+Rs.1,767.320
10+Rs.1,632.670
20+Rs.1,513.870
More Pricing...
10kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609342

RoHS

Each
1+Rs.1,796.920
3+Rs.1,660.060
5+Rs.1,523.190
10+Rs.1,386.320
20+Rs.1,347.830
More Pricing...
10kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 150ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609563

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
50kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609377

RoHS

Each
1+Rs.1,851.270
3+Rs.1,728.980
5+Rs.1,606.690
10+Rs.1,484.400
20+Rs.1,376.530
More Pricing...
100kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609539

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
5kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609326

RoHS

Each
1+Rs.2,035.660
3+Rs.1,901.020
5+Rs.1,766.370
10+Rs.1,631.720
20+Rs.1,513.390
More Pricing...
5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609369

RoHS

Each
1+Rs.2,035.660
3+Rs.1,901.020
5+Rs.1,766.370
10+Rs.1,631.720
20+Rs.1,513.390
More Pricing...
50kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609555

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
25kohm
1Turns
Linear
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609385

RoHS

Each
1+Rs.1,696.820
3+Rs.1,612.130
5+Rs.1,527.200
10+Rs.1,451.910
20+Rs.1,371.540
More Pricing...
500ohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
4645369

RoHS

Each
1+Rs.1,797.100
3+Rs.1,660.240
5+Rs.1,523.370
10+Rs.1,386.500
20+Rs.1,348.010
More Pricing...
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.23mm
± 150ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609300

RoHS

Each
1+Rs.1,797.100
3+Rs.1,660.240
5+Rs.1,523.370
10+Rs.1,386.500
20+Rs.1,286.710
More Pricing...
1kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609318

RoHS

Each
1+Rs.1,842.680
3+Rs.1,738.790
5+Rs.1,634.890
10+Rs.1,530.990
20+Rs.1,436.920
More Pricing...
2.5kohm
1Turns
Linear
1W
± 10%
249 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 100ppm/°C
Cermet
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
9609601

RoHS

Each
1+Rs.1,027.400
25+Rs.970.760
50+Rs.965.200
100+Rs.930.770
500+Rs.929.660
100kohm
1Turns
Logarithmic
500mW
± 20%
248 Series
Through Hole
6.35mm
1
Screwdriver Slot
22.2mm
± 1000ppm/°C
Conductive Plastic
PC Pin
33.23mm
12.7mm
13.3mm
-55°C
125°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY